Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) MC9S12XA256CAAR Integrated Circuits (ICs)

IC MCU 16BIT 4K FLASH 80-QFP - MC9S12XA256CAAR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MC9S12XA256CAARTR-ND
Price Break Unit Price Extended Price
750 6.98733 5240.50
Manufacturer Part NumberMC9S12XA256CAAR
Product DescriptionIC MCU 16BIT 4K FLASH 80-QFP
Quantity Available 750

Order: Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) MC9S12XA256CAAR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) MC9S12XA256CAAR
Technical/Catalog InformationMC9S12XA256CAAR
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size256KB (256K x 8)
RAM Size16K x 8
Number of I /O59
Package / Case80-QFP
Speed80MHz
Oscillator TypeExternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size4K x 8
Core ProcessorHCS12X
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC9S12XA256CAAR
MC9S12XA256CAAR
MC9S12XA256CAARTR ND
MC9S12XA256CAARTRND
MC9S12XA256CAARTR
Image of IC MCU 16BIT 4K FLASH 80-QFP - MC9S12XA256CAAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4K FLASH 80-QFP - MC9S12XA256CAAR
(MC9S12XA256CAARTR-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 4K FLASH 80-QFP - MC9S12XA256CAAR (MC9S12XA256CAARTR-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) MC9S12XA256CAAR Integrated Circuits (ICs)
Freescale Semiconductor (VA) Embedded - Microcontroller Integrated Circuit (ics) External Cut Tape (CT) MC9S12XA256CAAR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4K FLASH 80-QFP-MC9S12XA256CAAR online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S12XA256CAARCT-ND.
Freescale Semiconductor (VA) Embedded - Microcontroller Integrated Circuit (ics) External Digi-ReelĀ® MC9S12XA256CAAR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4K FLASH 80-QFP-MC9S12XA256CAAR online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S12XA256CAARDKR-ND.
Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) MC9S12XA256CAAR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4K FLASH 80-QFP-MC9S12XA256CAAR online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12XA256CAARTR-ND.
Freescale Semiconductor (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MC9S12C96CFUER Integrated Circuits (ICs)
 Order IC MCU 16BIT 4K FLASH 80-QFP-MC9S12C96CFUER online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S12C96CFUERCT-ND.
Freescale Semiconductor (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-ReelĀ® MC9S12C96CFUER Integrated Circuits (ICs)
 Order IC MCU 16BIT 4K FLASH 80-QFP-MC9S12C96CFUER online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC9S12C96CFUERDKR-ND.
Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MC9S12C96CFUER Integrated Circuits (ICs)
 Order IC MCU 16BIT 4K FLASH 80-QFP-MC9S12C96CFUER online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12C96CFUERTR-ND.
Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) Internal Tray MC9S12GC32MFUE Integrated Circuits (ICs)
 Order IC MCU 16BIT 32K FLASH 80-QFP-MC9S12GC32MFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12GC32MFUE-ND.
Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) External Tray MC9S12XD64MAA Integrated Circuits (ICs)
 Order IC MCU 16BIT 64K FLASH 80-QFP-MC9S12XD64MAA online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12XD64MAA-ND.
Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MC9S12A32CFUER Integrated Circuits (ICs)
 Order IC MCU 16BIT 32K FLASH 80-QFP-MC9S12A32CFUER online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A32CFUER-ND.
Freescale Semiconductor Embedded - Microcontroller Integrated Circuit (ics) Internal Tray MC9S12B256MFUE Integrated Circuits (ICs)
 Order IC MCU 16BIT 256K FLASH 80-QFP-MC9S12B256MFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12B256MFUE-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4K FLASH 80-QFP - MC9S12XA256CAAR  |  Next: IC MCU 16BIT 4KB FLASH 20-QFN - MSP430F1121AIRGER
IC MCU 16BIT 4K FLASH 80-QFP - MC9S12XA256CAAR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany