Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/64 300SF Cables, Wires

CABLE 64 COND 50FT FLAT GRAY - 3365/64 300SF - Cables, Wires

All prices are in GBP.
Digi-Key Part Number MC64G-50-ND
Price Break Unit Price Extended Price
1 49.7 49.70
5 44.734 223.67
Manufacturer Part Number3365/64 300SF
Product DescriptionCABLE 64 COND 50FT FLAT GRAY
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/64 300SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/64 300SF
Technical/Catalog Information3365/64 300SF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length50.0' (15.24m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors64
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3365 64 300SF
336564 300SF
MC64G 50 ND
MC64G50ND
MC64G-50
Image of CABLE 64 COND 50FT FLAT GRAY - 3365/64 300SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 64 COND 50FT FLAT GRAY - 3365/64 300SF
(MC64G-50-ND) - Cables, Wires

CABLE 64 COND 50FT FLAT GRAY - 3365/64 300SF (MC64G-50-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/64 300SF Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/06 300SF Cables, Wires
 Order CABLE 6 COND 50FT FLAT GRAY-3365/06 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC06G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/10 300SF Cables, Wires
 Order CABLE 10 COND 50FT FLAT GRAY-3365/10 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/14 300SF Cables, Wires
 Order CABLE 14 COND 50FT FLAT GRAY-3365/14 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/16 300SF Cables, Wires
 Order CABLE 16 COND 50FT FLAT GRAY-3365/16 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/20 300SF Cables, Wires
 Order CABLE 20 COND 50FT FLAT GRAY-3365/20 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/24 300SF Cables, Wires
 Order CABLE 24 COND 50FT FLAT GRAY-3365/24 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/26 300SF Cables, Wires
 Order CABLE 26 COND 50FT FLAT GRAY-3365/26 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/34 300SF Cables, Wires
 Order CABLE 34 COND 50FT FLAT GRAY-3365/34 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/37 300SF Cables, Wires
 Order CABLE 37 COND 50FT FLAT GRAY-3365/37 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC37G-50-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 3365/40 300SF Cables, Wires
 Order CABLE 40 COND 50FT FLAT GRAY-3365/40 300SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40G-50-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 64 COND 50' MULTI RIBBON - AE64M-50-ND  |  Next: CABLE 64 COND 50FT FLAT TWSTD PR - 1785/64 100SF
CABLE 64 COND 50FT FLAT GRAY - 3365/64 300SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany