Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/64 100SF Cables, Wires

CABLE 64 COND 50FT TWISTED PAIR - 1700/64 100SF - Cables, Wires

All prices are in GBP.
Digi-Key Part Number MC64F-50-ND
Price Break Unit Price Extended Price
1 104.08 104.08
5 93.67 468.35
Manufacturer Part Number1700/64 100SF
Product DescriptionCABLE 64 COND 50FT TWISTED PAIR
Quantity Available

Non-Stock
Order: Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/64 100SF Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/64 100SF
Technical/Catalog Information1700/64 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length50.0' (15.24m)
Cable TypeFlat Twisted Pair
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors64
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1700 64 100SF
170064 100SF
MC64F 50 ND
MC64F50ND
MC64F-50
Image of CABLE 64 COND 50FT TWISTED PAIR - 1700/64 100SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 64 COND 50FT TWISTED PAIR - 1700/64 100SF
(MC64F-50-ND) - Cables, Wires

CABLE 64 COND 50FT TWISTED PAIR - 1700/64 100SF (MC64F-50-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/64 100SF Cables, Wires
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/64 100SF Cables, Wires
 Order CABLE 64 COND 50FT TWISTED PAIR-1700/64 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Twisted Pair 1700/64 100SF Cables, Wires
 Order CABLE 64 COND 5FT TWISTED PAIR-1700/64 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64F-5-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/14 100SF Cables, Wires
 Order CABLE 14 COND 50FT TWISTED PAIR-1700/14 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/20 100SF Cables, Wires
 Order CABLE 20 COND 50FT TWISTED PAIR-1700/20 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/26 100SF Cables, Wires
 Order CABLE 26 COND 50FT TWISTED PAIR-1700/26 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/34 100SF Cables, Wires
 Order CABLE 34 COND 50FT TWISTED PAIR-1700/34 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/36 100SF Cables, Wires
 Order CABLE 36 COND 50FT TWISTED PAIR-1700/36 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC36F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/40 100SF Cables, Wires
 Order CABLE 40 COND 50FT TWISTED PAIR-1700/40 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/50 100SF Cables, Wires
 Order CABLE 50 COND 50FT TWISTED PAIR-1700/50 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair 1700/60 100SF Cables, Wires
 Order CABLE 60 COND 50FT TWISTED PAIR-1700/60 100SF online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60F-50-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 64 COND 50FT SHIELD FLAT - 3517/64 100SF  |  Next: CABLE 64 COND 5FT FLAT GRAY - 3365/64 300SF
CABLE 64 COND 50FT TWISTED PAIR - 1700/64 100SF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany