Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145027P Integrated Circuits (ICs)

IC DECODER 5 ADDR 4 DATA 16-DIP - MC145027P - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MC145027P-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMC145027P
Product DescriptionIC DECODER 5 ADDR 4 DATA 16-DIP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145027P
Technical/Catalog InformationMC145027P
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
TypeEncoder, Decoder
ApplicationsRemote Control
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
Voltage - Supply, Analog4.5 V ~ 18 V
Voltage - Supply, Digital4.5 V ~ 18 V
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC145027P
MC145027P
Image of IC DECODER 5 ADDR 4 DATA 16-DIP - MC145027P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DECODER 5 ADDR 4 DATA 16-DIP - MC145027P
(MC145027P-ND) - Integrated Circuits (ICs)

IC DECODER 5 ADDR 4 DATA 16-DIP - MC145027P (MC145027P-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145027P Integrated Circuits (ICs)
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145027P Integrated Circuits (ICs)
 Order IC DECODER 5 ADDR 4 DATA 16-DIP-MC145027P online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145027P-ND.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tube 4.5 V ~ 18 V MC145027DW Integrated Circuits (ICs)
 Order IC DECODER 5 ADDR 4 DATA 16-SOIC-MC145027DW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145027DW-ND.
Freescale Semiconductor Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Encoder, Decoder Tape & Reel (TR) 4.5 V ~ 18 V MC145027DWR2 Integrated Circuits (ICs)
 Order IC DECODER 5 ADDR 4 DATA 16-SOIC-MC145027DWR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145027DWTR-ND.
Fairchild Semiconductor Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 400µA, 8mA Single Supply DM74LS139N Integrated Circuits (ICs)
 Order IC DECODER/DEMUX 2/4 LINE 16-DIP-DM74LS139N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS139N-ND.
Holmate Technology Corp. (Holtek) Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Infrared Decoder Tube - HT-6035/S Integrated Circuits (ICs)
 Order IC DECODER 8 ADDR 2 DATA 16 SOP-HT-6035/S online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6035/S-ND.
Holmate Technology Corp. (Holtek) Interface - Encoders, Decoders, Converter Integrated Circuit (ics) HT-6044/S Integrated Circuits (ICs)
 Order IC DECODER 8 ADDR 4 DATA 20 SOP-HT-6044/S online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6044/S-ND.
Holmate Technology Corp. (Holtek) Interface - Encoders, Decoders, Converter Integrated Circuit (ics) HT-6320/S Integrated Circuits (ICs)
 Order IC DECODER 2 ADDR 6 DATA 16 SOP-HT-6320/S online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6320/S-ND.
Holmate Technology Corp. (Holtek) Interface - Encoders, Decoders, Converter Integrated Circuit (ics) HT-644L/S Integrated Circuits (ICs)
 Order IC DECODER 14 ADDR 4 DATA 24 SOP-HT-644L/S online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-644L/S-ND.
Holmate Technology Corp. (Holtek) Interface - Encoders, Decoders, Converter Integrated Circuit (ics) HT-654/S Integrated Circuits (ICs)
 Order IC DECODER 14 ADDR 4 DATA 24 SOP-HT-654/S online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-654/S-ND.
Toshiba Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA Single Supply TC74HC139AP Integrated Circuits (ICs)
 Order IC DECODER DUAL 2-4 LINE 16-DIP-TC74HC139AP online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC139AP-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DECODER 4-16LINE LTCH 24TSSOP - MM74HC4514MTCX  |  Next: IC DECODER 5 ADDR 4 DATA 16-SOIC - MC145027DW
IC DECODER 5 ADDR 4 DATA 16-DIP - MC145027P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany