ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FN Integrated Circuits (ICs)

IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FN - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MC10E107FN-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMC10E107FN
Product DescriptionIC GATE XOR/XNOR QUINT 28-PLCC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FN
Technical/Catalog InformationMC10E107FN
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits5
Logic Type2 Input XOR/XNOR
Current - Output High, Low-
Output TypeDifferential
Schmitt Trigger InputNo
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case28-PLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10E107FN
MC10E107FN
Image of IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FN
(MC10E107FN-ND) - Integrated Circuits (ICs)

IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FN (MC10E107FN-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FN Integrated Circuits (ICs)
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FN Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FN-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.5 V SY100E107JZ Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-SY100E107JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2428-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.5 V SY10E107JZ Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-SY10E107JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2485-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FN Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FN-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FNG-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2 Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FNR2-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FNR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FNG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FNG-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FNR2 Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FNR2-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FNR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FNR2G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2G  |  Next: IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FNG
IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany