ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DTR2G Integrated Circuits (ICs)

IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC100EP08DTR2G - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MC100EP08DTR2G-ND
Price Break Unit Price Extended Price
2500 3.54552 8863.80
Manufacturer Part NumberMC100EP08DTR2G
Product DescriptionIC GATE XOR/XNOR ECL 2IN 8-TSSOP
Quantity Available

Non-Stock
Order: ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DTR2G Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DTR2G
Technical/Catalog InformationMC100EP08DTR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Logic Type2 Input XOR/XNOR
Current - Output High, Low-
Output TypeDifferential
Schmitt Trigger InputNo
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case8-TSSOP
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100EP08DTR2G
MC100EP08DTR2G
Image of IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC100EP08DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC100EP08DTR2G
(MC100EP08DTR2G-ND) - Integrated Circuits (ICs)

IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC100EP08DTR2G (MC100EP08DTR2G-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DTR2G Integrated Circuits (ICs)
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DTR2 Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC100EL07DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DTR2-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DTR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC100EL07DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DTR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10EL07DTR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC10EL07DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DTR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC10EP08DTR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC10EP08DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DTR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10EL07DTR2 Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC10EL07DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DTR2-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DTR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC100EP08DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DTR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC100EL07DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC100EP08DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10EL07DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC10EL07DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC10EP08DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC10EP08DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DR2G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC100EL07DTR2G  |  Next: IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC10EL07DTR2
IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC100EP08DTR2G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany