ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DG Integrated Circuits (ICs)

IC GATE XOR/XNOR ECL 2INP 8SOIC - MC100EL07DG

All prices are in GBP.
Digi-Key Part Number MC100EL07DGOS-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMC100EL07DG
Product DescriptionIC GATE XOR/XNOR ECL 2INP 8SOIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DG
Technical/Catalog InformationMC100EL07DG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Logic Type2 Input XOR/XNOR
Current - Output High, Low-
Output TypeDifferential
Schmitt Trigger InputNo
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100EL07DG
MC100EL07DG
MC100EL07DGOS ND
MC100EL07DGOSND
MC100EL07DGOS
Image of IC GATE XOR/XNOR ECL 2INP 8SOIC - MC100EL07DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XOR/XNOR ECL 2INP 8SOIC - MC100EL07DG
(MC100EL07DGOS-ND)

IC GATE XOR/XNOR ECL 2INP 8SOIC - MC100EL07DG (MC100EL07DGOS-ND)

Related parts ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DG Integrated Circuits (ICs)
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC100EL07DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DGOS-ND.
ON Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR Tube * * MC10EL07D Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC10EL07D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC100EP08DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DGOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08D Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC100EP08D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10EL07DG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC10EL07DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL07DGOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC10EP08DG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8SOIC-MC10EP08DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DGOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC100EL07DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DR2G-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DTG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8TSSOP-MC100EL07DTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DTGOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100EL07DT Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8TSSOP-MC100EL07DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL07DTOS-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 3 V ~ 5.5 V MC100EP08DR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR ECL 2INP 8-SOIC-MC100EP08DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP08DR2G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XOR/XNOR ECL 2INP 8-SOIC - MC10EP08DR2G  |  Next: IC GATE XOR/XNOR ECL 2INP 8SOIC - MC100EP08D
IC GATE XOR/XNOR ECL 2INP 8SOIC - MC100EL07DG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany