ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2G Integrated Circuits (ICs)

IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2G - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MC100E107FNR2G-ND
Price Break Unit Price Extended Price
500 4.752 2376.00
Manufacturer Part NumberMC100E107FNR2G
Product DescriptionIC GATE XOR/XNOR QUINT 28-PLCC
Quantity Available

Non-Stock
Order: ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2G Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2G
Technical/Catalog InformationMC100E107FNR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits5
Logic Type2 Input XOR/XNOR
Current - Output High, Low-
Output TypeDifferential
Schmitt Trigger InputNo
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Number of Inputs2
Mounting TypeSurface Mount
Package / Case28-PLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC100E107FNR2G
MC100E107FNR2G
Image of IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2G
(MC100E107FNR2G-ND) - Integrated Circuits (ICs)

IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2G (MC100E107FNR2G-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2G Integrated Circuits (ICs)
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FNR2G-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.5 V SY100E107JZ Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-SY100E107JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2428-ND.
Micrel Inc Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.5 V SY10E107JZ Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-SY10E107JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2485-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FN Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FN-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FNG-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC100E107FNR2 Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC100E107FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E107FNR2-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FN Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FN-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FNG Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FNG-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FNR2 Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FNR2-ND.
ON Semiconductor Logic - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input XOR/XNOR - 4.2 V ~ 5.7 V MC10E107FNR2G Integrated Circuits (ICs)
 Order IC GATE XOR/XNOR QUINT 28-PLCC-MC10E107FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E107FNR2G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2  |  Next: IC GATE XOR/XNOR QUINT 28-PLCC - MC10E107FN
IC GATE XOR/XNOR QUINT 28-PLCC - MC100E107FNR2G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany