Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBRX0540-TP Discrete Semiconductor Products

DIODE SCHOTTKY 40V 500MA SOD323 - MBRX0540-TP - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number MBRX0540TPMSCT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMBRX0540-TP
Product DescriptionDIODE SCHOTTKY 40V 500MA SOD323
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBRX0540-TP
Technical/Catalog InformationMBRX0540-TP
VendorMicro Commercial Co (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io)500mA
Voltage - Forward (Vf) (Max) @ If550mV @ 500mA
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr300µA @ 40V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseSOD-323
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBRX0540 TP
MBRX0540TP
MBRX0540TPMSCT ND
MBRX0540TPMSCTND
MBRX0540TPMSCT
Image of DIODE SCHOTTKY 40V 500MA SOD323 - MBRX0540-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 40V 500MA SOD323 - MBRX0540-TP
(MBRX0540TPMSCT-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 40V 500MA SOD323 - MBRX0540-TP (MBRX0540TPMSCT-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBRX0540-TP Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBRX0540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 500MA SOD323-MBRX0540-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX0540TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBRX0540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 500MA SOD323-MBRX0540-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX0540TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co Schottky MBRX0540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 500MA SOD323-MBRX0540-TP online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX0540TPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBR0540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 500MA SOD123-MBR0540-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBR0540TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V Micro Commercial Co (VA) Schottky MBR0540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 500MA SOD123-MBR0540-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBR0540TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA 40V Micro Commercial Co (VA) Schottky MBRX02540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02540TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA 40V Micro Commercial Co (VA) Schottky MBRX02540-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02540TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Micro Commercial Co (VA) Schottky MBRX0520-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 20V 500MA SOD323-MBRX0520-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX0520TPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Micro Commercial Co (VA) Schottky MBRX0520-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 20V 500MA SOD323-MBRX0520-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX0520TPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 30V Micro Commercial Co (VA) Schottky MBRX0530-TP Discrete Semiconductor Products
 Order DIODE SCHOTTKY 30V 500MA SOD323-MBRX0530-TP online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX0530TPMSCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 40V 500MA SOD123 - MBR0540-TP  |  Next: DIODE SCHOTTKY 40V 500MA SOD323 - MBRX0540-TP
DIODE SCHOTTKY 40V 500MA SOD323 - MBRX0540-TP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany