Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160EEAP+ Integrated Circuits (ICs)

IC TXRX RS232/485/422 20SSOP - MAX3160EEAP+ - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number MAX3160EEAP+-ND
Price Break Unit Price Extended Price
1 14.23 14.23
25 10.7432 268.58
50 7.5892 379.46
100 6.4458 644.58
Manufacturer Part NumberMAX3160EEAP+
Product DescriptionIC TXRX RS232/485/422 20SSOP
Quantity Available

Non-Stock
Order: Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160EEAP+ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160EEAP+
Technical/Catalog InformationMAX3160EEAP+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-SSOP
PackagingTube
ProtocolRS232, RS422, RS485
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3160EEAP+
MAX3160EEAP+
Image of IC TXRX RS232/485/422 20SSOP - MAX3160EEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TXRX RS232/485/422 20SSOP - MAX3160EEAP+
(MAX3160EEAP+-ND) - Integrated Circuits (ICs)

IC TXRX RS232/485/422 20SSOP - MAX3160EEAP+ (MAX3160EEAP+-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160EEAP+ Integrated Circuits (ICs)
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160EEAP+T Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 20SSOP-MAX3160EEAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EEAP+T-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160ECAP+ Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 20SSOP-MAX3160ECAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160ECAP+-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3160CAP+ Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 20SSOP-MAX3160CAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160CAP+-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160CAP+T Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 20SSOP-MAX3160CAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160CAP+T-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160EAP+T Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 20SSOP-MAX3160EAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EAP+T-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3160ECAP+T Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 20SSOP-MAX3160ECAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160ECAP+T-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3161EEAG+ Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 24SSOP-MAX3161EEAG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3161EEAG+-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3162EAI+T Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 28SSOP-MAX3162EAI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3162EAI+T-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 3 V ~ 5.5 V MAX3161EAG+T Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 24SSOP-MAX3161EAG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3161EAG+T-ND.
Maxim Integrated Products Interface - Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3 V ~ 5.5 V MAX3161CAG+ Integrated Circuits (ICs)
 Order IC TXRX RS232/485/422 24SSOP-MAX3161CAG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3161CAG+-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TXRX RS232/485/422 20SSOP - MAX3160ECAP+T  |  Next: IC TXRX RS232/485/422 20SSOP - MAX3160EEAP+T
IC TXRX RS232/485/422 20SSOP - MAX3160EEAP+
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany