STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266B1R Integrated Circuits (ICs)

IC GATE XNOR QUAD HI SPD 14-DIP - M74HC7266B1R - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number M74HC7266B1R-ND
Price Break Unit Price Extended Price
3000 0.20416 612.48
Manufacturer Part NumberM74HC7266B1R
Product DescriptionIC GATE XNOR QUAD HI SPD 14-DIP
Quantity Available

Non-Stock
Order: STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266B1R Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266B1R
Technical/Catalog InformationM74HC7266B1R
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Number of Circuits4
Package / Case14-DIP (0.300", 7.62mm)
Logic TypeXNOR (Exclusive NOR)
PackagingTube
Mounting TypeThrough Hole
Number of Inputs2
Current - Output High, Low5.2mA, 5.2mA
Operating Temperature-55°C ~ 125°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M74HC7266B1R
M74HC7266B1R
Image of IC GATE XNOR QUAD HI SPD 14-DIP - M74HC7266B1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XNOR QUAD HI SPD 14-DIP - M74HC7266B1R
(M74HC7266B1R-ND) - Integrated Circuits (ICs)

IC GATE XNOR QUAD HI SPD 14-DIP - M74HC7266B1R (M74HC7266B1R-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266B1R Integrated Circuits (ICs)
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tube 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266B1R Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-DIP-M74HC7266B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC7266B1R-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-SOIC-M74HC7266RM13TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7840-1-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-SOIC-M74HC7266RM13TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7840-2-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC7266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD HI SPD 14-SOIC-M74HC7266RM13TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7840-6-ND.
ON Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 18 V MC14077BDR2 Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD P/N 14-SOIC-MC14077BDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14077BDR2-ND.
ON Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 3.4mA, 3.4mA 3 V ~ 18 V MC14077BDR2G Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD P/N 14-SOIC-MC14077BDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14077BDR2G-ND.
Fairchild Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) AND Gate with Open Collector Tube - 4.75 V ~ 5.25 V DM74LS09N Integrated Circuits (ICs)
 Order IC GATE AND QUAD 2 INPUT 14-DIP-DM74LS09N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS09N-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 24mA, 24mA 2 V ~ 6 V 74AC08B Integrated Circuits (ICs)
 Order IC GATE AND QUAD 2-INPUT 14-DIP-74AC08B online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1325-5-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT02B Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2-INPUT 14-DIP-74ACT02B online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1330-5-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 6.8mA, 6.8mA 3 V ~ 20 V HCF4011BEY Integrated Circuits (ICs)
 Order IC GATE NAND QUAD 2-INP 14-DIP-HCF4011BEY online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1345-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE UNIV 3GHZ 50 OHM 10MSOP - SY55851AUKI  |  Next: IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR
IC GATE XNOR QUAD HI SPD 14-DIP - M74HC7266B1R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany