STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC266RM13TR Integrated Circuits (ICs)

IC GATE XNOR QUAD OD 14-SOIC - M74HC266RM13TR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number M74HC266RM13TR-ND
Price Break Unit Price Extended Price
7500 0.09222 691.65
Manufacturer Part NumberM74HC266RM13TR
Product DescriptionIC GATE XNOR QUAD OD 14-SOIC
Quantity Available

Non-Stock
Order: STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC266RM13TR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC266RM13TR
Technical/Catalog InformationM74HC266RM13TR
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Number of Circuits4
Package / Case14-SOIC (3.9mm Width), 14-SOL
Logic TypeXNOR (Exclusive NOR)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low5.2mA, 5.2mA
Operating Temperature-55°C ~ 125°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M74HC266RM13TR
M74HC266RM13TR
Image of IC GATE XNOR QUAD OD 14-SOIC - M74HC266RM13TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC GATE XNOR QUAD OD 14-SOIC - M74HC266RM13TR
(M74HC266RM13TR-ND) - Integrated Circuits (ICs)

IC GATE XNOR QUAD OD 14-SOIC - M74HC266RM13TR (M74HC266RM13TR-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC266RM13TR Integrated Circuits (ICs)
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC266RM13TR Integrated Circuits (ICs)
 Order IC GATE XNOR QUAD OD 14-SOIC-M74HC266RM13TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC266RM13TR-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Cut Tape (CT) 6.8mA, 6.8mA 3 V ~ 20 V HCF4077M013TR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD EXCL 14-SOIC-HCF4077M013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7240-1-ND.
STMicroelectronics Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 20 V HCF4077M013TR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD EXCL 14-SOIC-HCF4077M013TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7240-2-ND.
STMicroelectronics (VA) Logic - Gate And Inverter Integrated Circuit (ics) XNOR (Exclusive NOR) Digi-Reel® 6.8mA, 6.8mA 3 V ~ 20 V HCF4077M013TR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD EXCL 14-SOIC-HCF4077M013TR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7240-6-ND.
Fairchild Semiconductor Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 5.2mA, 5.2mA 2 V ~ 6 V MM74HC08M Integrated Circuits (ICs)
 Order IC GATE AND QUAD 2INPUT 14-SOIC-MM74HC08M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC08M-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tube 3.4mA, 3.4mA 3 V ~ 18 V MC14081BD Integrated Circuits (ICs)
 Order IC GATE AND QUAD 2INPUT 14-SOIC-MC14081BD online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14081BD-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS02ADR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2INPUT 14-SOIC-SN74ALS02ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14705-1-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS02ADR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2INPUT 14-SOIC-SN74ALS02ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14705-2-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Digi-Reel® 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS02ADR Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2INPUT 14-SOIC-SN74ALS02ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14705-6-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NOR Gate Tube 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS02AD Integrated Circuits (ICs)
 Order IC GATE NOR QUAD 2INPUT 14-SOIC-SN74ALS02AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5002-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC GATE XNOR QUAD HI SPD 14-SOIC - M74HC7266RM13TR  |  Next: IC GATE XNOR QUAD P/N 14-SOIC - MC14077BDR2
IC GATE XNOR QUAD OD 14-SOIC - M74HC266RM13TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany