Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2204CUK#TRPBF Integrated Circuits (ICs)

IC ADC 16-BIT 40MSPS 48-QFN - LTC2204CUK#TRPBF - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LTC2204CUK#TRPBF-ND
Price Break Unit Price Extended Price
2000 31.62258 63245.16
Manufacturer Part NumberLTC2204CUK#TRPBF
Product DescriptionIC ADC 16-BIT 40MSPS 48-QFN
Quantity Available

Non-Stock
Order: Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2204CUK#TRPBF Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2204CUK#TRPBF
Technical/Catalog InformationLTC2204CUK#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case48-QFN
Data InterfaceParallel
PackagingTape & Reel (TR)
Sampling Rate (Per Second)40M
Operating Temperature0°C ~ 70°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)660mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC2204CUK#TRPBF
LTC2204CUK#TRPBF
Image of IC ADC 16-BIT 40MSPS 48-QFN - LTC2204CUK#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 16-BIT 40MSPS 48-QFN - LTC2204CUK#TRPBF
(LTC2204CUK#TRPBF-ND) - Integrated Circuits (ICs)

IC ADC 16-BIT 40MSPS 48-QFN - LTC2204CUK#TRPBF (LTC2204CUK#TRPBF-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2204CUK#TRPBF Integrated Circuits (ICs)
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2204CUK#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40MSPS 48-QFN-LTC2204CUK#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2204CUK#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2204CUK#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40MSPS 48-QFN-LTC2204CUK#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2204CUK#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2204IUK#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40MSPS 48-QFN-LTC2204IUK#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2204IUK#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2204IUK#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 40MSPS 48-QFN-LTC2204IUK#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2204IUK#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2202CUK#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 10MSPS 48-QFN-LTC2202CUK#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2202CUK#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2202CUK#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 10MSPS 48-QFN-LTC2202CUK#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2202CUK#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2202IUK#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 10MSPS 48-QFN-LTC2202IUK#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2202IUK#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2202IUK#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 10MSPS 48-QFN-LTC2202IUK#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2202IUK#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2203CUK#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 25MSPS 48-QFN-LTC2203CUK#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2203CUK#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2203CUK#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 25MSPS 48-QFN-LTC2203CUK#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2203CUK#TRPBF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 16-BIT 40MSPS 48-QFN - LTC2204CUK#PBF  |  Next: IC ADC 16-BIT 40MSPS 48-QFN - LTC2204IUK#PBF
IC ADC 16-BIT 40MSPS 48-QFN - LTC2204CUK#TRPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany