Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LIS8 Integrated Circuits (ICs)

IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LIS8

All prices are in GBP.
Digi-Key Part Number LTC1865LIS8-ND
Price Break Unit Price Extended Price
600 5.55948 3335.69
Manufacturer Part NumberLTC1865LIS8
Product DescriptionIC ADC 16-BIT 2CH 150KSPS 8-SOIC
Quantity Available

Non-Stock
Order: Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LIS8 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LIS8
Technical/Catalog InformationLTC1865LIS8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case8-SOIC (3.9mm Width)
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)150k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)400mW
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1865LIS8
LTC1865LIS8
Image of IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LIS8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LIS8
(LTC1865LIS8-ND)

IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LIS8 (LTC1865LIS8-ND)

Related parts Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LIS8 Integrated Circuits (ICs)
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LIS8 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 8-SOIC-LTC1865LIS8 online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LIS8-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LACS8#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 8-SOIC-LTC1865LACS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LACS8#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LAIS8#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 8-SOIC-LTC1865LAIS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LAIS8#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LAIS8 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 8-SOIC-LTC1865LAIS8 online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LAIS8-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LCS8#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 8-SOIC-LTC1865LCS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LCS8#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LIS8#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 8-SOIC-LTC1865LIS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LIS8#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LCS8#TR Integrated Circuits (ICs)
 Order IC ADC 12-BIT 2CH 150KSPS 8-SOIC-LTC1861LCS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LCS8#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861LIS8#TR Integrated Circuits (ICs)
 Order IC ADC 12-BIT 2CH 150KSPS 8-SOIC-LTC1861LIS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LIS8#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861LIS8 Integrated Circuits (ICs)
 Order IC ADC 12-BIT 2CH 150KSPS 8-SOIC-LTC1861LIS8 online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1861LIS8-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1864LACS8#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 1CH 150KSPS 8-SOIC-LTC1864LACS8#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1864LACS8#TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LCS8#TR  |  Next: IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LIS8#TR
IC ADC 16-BIT 2CH 150KSPS 8-SOIC - LTC1865LIS8
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany