Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865HMS#TRPBF Integrated Circuits (ICs)

IC ADC 16-BIT 2CH 250KSPS 10MSOP - LTC1865HMS#TRPBF

All prices are in GBP.
Digi-Key Part Number LTC1865HMS#TRPBF-ND
Price Break Unit Price Extended Price
2500 8.09559 20238.97
Manufacturer Part NumberLTC1865HMS#TRPBF
Product DescriptionIC ADC 16-BIT 2CH 250KSPS 10MSOP
Quantity Available

Non-Stock
Order: Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865HMS#TRPBF Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865HMS#TRPBF
Technical/Catalog InformationLTC1865HMS#TRPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)250k
Operating Temperature-40°C ~ 125°C
Voltage Supply SourceSingle Supply
Number of Inputs and Type2 Single-Ended, Unipolar; 1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)400mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1865HMS#TRPBF
LTC1865HMS#TRPBF
Image of IC ADC 16-BIT 2CH 250KSPS 10MSOP - LTC1865HMS#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 16-BIT 2CH 250KSPS 10MSOP - LTC1865HMS#TRPBF
(LTC1865HMS#TRPBF-ND)

IC ADC 16-BIT 2CH 250KSPS 10MSOP - LTC1865HMS#TRPBF (LTC1865HMS#TRPBF-ND)

Related parts Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865HMS#TRPBF Integrated Circuits (ICs)
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865HMS#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 250KSPS 10MSOP-LTC1865HMS#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1865HMS#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865HMS#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 250KSPS 10MSOP-LTC1865HMS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1865HMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1861HMS#PBF Integrated Circuits (ICs)
 Order IC ADC 12-BIT 2CH 250KSPS 10MSOP-LTC1861HMS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861HMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1861HMS#TRPBF Integrated Circuits (ICs)
 Order IC ADC 12-BIT 2CH 250KSPS 10MSOP-LTC1861HMS#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1861HMS#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865AHMS#PBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 10MSOP-LTC1865AHMS#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1865AHMS#PBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865AHMS#TRPBF Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 10MSOP-LTC1865AHMS#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1865AHMS#TRPBF-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LACMS#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 10MSOP-LTC1865LACMS#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LACMS#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LAIMS#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 10MSOP-LTC1865LAIMS#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LAIMS#TR-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Single Supply LTC1865LAIMS Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 10MSOP-LTC1865LAIMS online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LAIMS-ND.
Linear Technology Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC1865LCMS#TR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 2CH 150KSPS 10MSOP-LTC1865LCMS#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1865LCMS#TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 16-BIT 2CH 250KSPS 10MSOP - LTC1865HMS#PBF  |  Next: IC ADC 16-BIT 40KHZ SMPL 28-DIP - ADS7807P
IC ADC 16-BIT 2CH 250KSPS 10MSOP - LTC1865HMS#TRPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany