Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.3 Integrated Circuits (ICs)

IC REG LDO 1.5A POS 3.3V 3DD - LT1086IM-3.3 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LT1086IM-3.3-ND
Price Break Unit Price Extended Price
1550 1.90291 2949.51
Manufacturer Part NumberLT1086IM-3.3
Product DescriptionIC REG LDO 1.5A POS 3.3V 3DD
Quantity Available

Non-Stock
Order: Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.3 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.3
Technical/Catalog InformationLT1086IM-3.3
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1086IM 3 3
LT1086IM33
Image of IC REG LDO 1.5A POS 3.3V 3DD - LT1086IM-3.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REG LDO 1.5A POS 3.3V 3DD - LT1086IM-3.3
(LT1086IM-3.3-ND) - Integrated Circuits (ICs)

IC REG LDO 1.5A POS 3.3V 3DD - LT1086IM-3.3 (LT1086IM-3.3-ND) - Integrated Circuits (ICs)

Related parts Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.3 Integrated Circuits (ICs)
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.3 Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS 3.3V 3DD-LT1086IM-3.3 online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IM-3.3-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.3#TR Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS 3.3V 3DD-LT1086IM-3.3#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IM-3.3#TR-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM-3.6 Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS 3.6V 3DD-LT1086IM-3.6 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1086IM-3.6-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086CM-3.3#TR Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS 3.3V 3DD-LT1086CM-3.3#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM-3.3#TR-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IT-3.3 Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS 3.3V TO220-LT1086IT-3.3 online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IT-3.3-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086CM#TR Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS ADJ VOLT 3DD-LT1086CM#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086CM#TR-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1086IM#TR Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS ADJ VOLT 3DD-LT1086IM#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1086IM#TR-ND.
Linear Technology Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LT1085CM-3.3#TR Integrated Circuits (ICs)
 Order IC REG LDO 3A POS 3.3V DDPAK-3-LT1085CM-3.3#TR online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1085CM-3.3#TR-ND.
Diodes Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) AP1086DL-13 Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS ADJ TO-252-AP1086DL-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086DLDICT-ND.
Diodes Inc (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) AP1086DL-13 Integrated Circuits (ICs)
 Order IC REG LDO 1.5A POS ADJ TO-252-AP1086DL-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1086DLDIDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REG LDO 1.5A POS 3.3V 3DD - LT1086CM-3.3#TR  |  Next: IC REG LDO 1.5A POS 3.3V 3DD - LT1086IM-3.3#TR
IC REG LDO 1.5A POS 3.3V 3DD - LT1086IM-3.3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany