Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG102AID Integrated Circuits (ICs)

IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AID - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LOG102AID-ND
Price Break Unit Price Extended Price
1 12.39 12.39
25 10.4192 260.48
100 9.5744 957.44
250 8.7296 2182.40
500 8.1664 4083.20
1000 7.49056 7490.56
2500 7.1808 17952.00
5000 6.98368 34918.40
Manufacturer Part NumberLOG102AID
Product DescriptionIC OPAMP LOGAR 1.4MHZ 14SOIC
Quantity Available 102

Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG102AID Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG102AID
Technical/Catalog InformationLOG102AID
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeLogarithmic and Log Ratio
Number of Circuits2
Package / Case14-SOIC (3.9mm Width), 14-SOL
Slew Rate0.5 V/µs
Gain Bandwidth Product1.4MHz
Current - Supply1.25mA
Current - Output / Channel18mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LOG102AID
LOG102AID
Image of IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AID
(LOG102AID-ND) - Integrated Circuits (ICs)

IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AID (LOG102AID-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG102AID Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG102AID Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ 14SOIC-LOG102AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AID-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG102AIDG4 Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ 14SOIC-LOG102AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tape & Reel (TR) 1.25mA ±4.5 V ~ 18 V LOG102AIDR Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ 14SOIC-LOG102AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDR-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tape & Reel (TR) 1.25mA ±4.5 V ~ 18 V LOG102AIDRG4 Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ 14SOIC-LOG102AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDRG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.25mA ±4.5 V ~ 18 V LOG112AID Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ SGL 14SOIC-LOG112AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13456-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tube 1.25mA ±4.5 V ~ 18 V LOG112AIDE4 Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ SGL 14SOIC-LOG112AIDE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDE4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tape & Reel (TR) 1.25mA ±4.5 V ~ 18 V LOG112AIDR Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ SGL 14SOIC-LOG112AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDR-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic and Log Ratio Tape & Reel (TR) 1.25mA ±4.5 V ~ 18 V LOG112AIDRE4 Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ SGL 14SOIC-LOG112AIDRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDRE4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 1.25mA ±4.5 V ~ 18 V LOG2112AIDW Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ 16SOIC-LOG2112AIDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13815-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Logarithmic Tube 1.25mA ±4.5 V ~ 18 V LOG2112AIDWE4 Integrated Circuits (ICs)
 Order IC OPAMP LOGAR 1.4MHZ 16SOIC-LOG2112AIDWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG2112AIDWE4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP LO VOLT SINGLE SOT23-5 - LMV751M5X/NOPB  |  Next: IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AIDG4
IC OPAMP LOGAR 1.4MHZ 14SOIC - LOG102AID
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany