Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KSTZ50 Integrated Circuits (ICs)

IC DAC VIDEO 3-CH 50MHZ 48LQFP - ADV7125KSTZ50 - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number ADV7125KSTZ50-ND
Price Break Unit Price Extended Price
1 5.55 5.55
25 4.438 110.95
100 3.7446 374.46
250 3.60588 901.47
500 3.52268 1761.34
1000 3.4672 3467.20
Manufacturer Part NumberADV7125KSTZ50
Product DescriptionIC DAC VIDEO 3-CH 50MHZ 48LQFP
Quantity Available 285

Order: Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KSTZ50 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KSTZ50
Technical/Catalog InformationADV7125KSTZ50
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Data InterfaceParallel
Number of Bits8
Operating Temperature-40°C ~ 85°C
Package / Case48-LQFP
PackagingTray
Voltage Supply SourceSingle Supply
Settling Time-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADV7125KSTZ50
ADV7125KSTZ50
Image of IC DAC VIDEO 3-CH 50MHZ 48LQFP - ADV7125KSTZ50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DAC VIDEO 3-CH 50MHZ 48LQFP - ADV7125KSTZ50
(ADV7125KSTZ50-ND) - Integrated Circuits (ICs)

IC DAC VIDEO 3-CH 50MHZ 48LQFP - ADV7125KSTZ50 (ADV7125KSTZ50-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KSTZ50 Integrated Circuits (ICs)
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KSTZ50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 48LQFP-ADV7125KSTZ50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7125KSTZ50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7123KST50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 48LQFP-ADV7123KST50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7123KST50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7123KSTZ50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 48LQFP-ADV7123KSTZ50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7123KSTZ50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KST50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 48LQFP-ADV7125KST50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7125KST50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7125KST140 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 140MHZ 48LQFP-ADV7125KST140 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7125KST140-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply ADV7120KP50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 44PLCC-ADV7120KP50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7120KP50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply ADV7120KP50-REEL Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 44PLCC-ADV7120KP50-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7120KP50-REEL-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7120KST50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 48-LQFP-ADV7120KST50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7120KST50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tray Single Supply ADV7120KSTZ50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 48-LQFP-ADV7120KSTZ50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7120KSTZ50-ND.
Analog Devices Inc Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply ADV7122KP50 Integrated Circuits (ICs)
 Order IC DAC VIDEO 3-CH 50MHZ 44PLCC-ADV7122KP50 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV7122KP50-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DAC VIDEO 3-CH 50MHZ 48LQFP - ADV7125KST50  |  Next: IC DAC VIDEO 3-CH 80MHZ 44PLCC - ADV7120KP80
IC DAC VIDEO 3-CH 50MHZ 48LQFP - ADV7125KSTZ50
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany