NJR Rf Demodulator NJM2211D RF and RFID

IC FSK DEMOD/ TONE DECODER 14DIP - NJM2211D - RF and RFID

All prices are in GBP.
Digi-Key Part Number NJM2211D-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberNJM2211D
Product DescriptionIC FSK DEMOD/ TONE DECODER 14DIP
Quantity Available 0

Obsolete item; call Digi-Key for more information.
NJR Rf Demodulator NJM2211D
Technical/Catalog InformationNJM2211D
VendorNJR
CategoryRF and RFID
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJM2211D
NJM2211D
Image of IC FSK DEMOD/ TONE DECODER 14DIP - NJM2211D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC FSK DEMOD/ TONE DECODER 14DIP - NJM2211D
(NJM2211D-ND) - RF and RFID

IC FSK DEMOD/ TONE DECODER 14DIP - NJM2211D (NJM2211D-ND) - RF and RFID

Related parts NJR Rf Demodulator NJM2211D RF and RFID
NJR Rf Demodulator NJM2211D RF and RFID
 Order IC FSK DEMOD/ TONE DECODER 14DIP-NJM2211D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2211D-ND.
NJR Rf Demodulator NJM2211D# RF and RFID
 Order IC FSK DEMOD/ TONE DECODER 14DIP-NJM2211D# online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2211D#-ND.
NJR Rf Demodulator NJM2211M# RF and RFID
 Order IC FSK DEMOD/ TONE DECODER S014-NJM2211M# online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2211M#-ND.
NJR Rf Demodulator NJM2211M RF and RFID
 Order IC FSK DEMOD/ TONE DECODER S014-NJM2211M online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2211M-ND.
Microchip Technology Interface - Encoders, Decoders, Converter Integrated Circuit (ics) Infrared Encoder/Decoder Tube - MCP2130-I/P Integrated Circuits (ICs)
 Order IC IRDA ENCODER/DECODER 14DIP-MCP2130-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2130-I/P-ND.
NJR Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) - NJM567D# Integrated Circuits (ICs)
 Order IC TONE-DECODER/PH-LCKDLOOP 8DIP-NJM567D# online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM567D#-ND.
NJR Clock/timing - Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) - NJM567D Integrated Circuits (ICs)
 Order IC TONE-DECODER/PH-LCKDLOOP 8DIP-NJM567D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM567D-ND.
Texas Instruments Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 400µA, 8mA Single Supply SN74LS138N Integrated Circuits (ICs)
 Order IC 3-8 LINE DECODER/DEMUX 16-DIP-SN74LS138N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1639-5-ND.
Texas Instruments Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 800µA, 16mA Single Supply SN74154N Integrated Circuits (ICs)
 Order IC 4-TO-16 DECOD/DEMUX 24-DIP-SN74154N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8757-5-ND.
Texas Instruments Logic - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA Single Supply CD74HC154EN Integrated Circuits (ICs)
 Order IC 4-TO-16 DECODER/DEMUX 24-DIP-CD74HC154EN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9181-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC FRONT-END/PLL SYNTH 40-VSOP - TEA6810V/C03,112  |  Next: IC FSK DEMOD/ TONE DECODER 14DIP - NJM2211D#
IC FSK DEMOD/ TONE DECODER 14DIP - NJM2211D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany