National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2733XEVAL Programmers, Development Systems

BOARD EVALUATION LM2733X - LM2733XEVAL

All prices are in GBP.
Digi-Key Part Number LM2733XEVAL-ND
Price Break Unit Price Extended Price
12 61.29 735.48
25 48.74 1218.50
100 41.64 4164.00
250 39.27 9817.50
500 38.14 19070.00
1000 35.65 35650.00
Manufacturer Part NumberLM2733XEVAL
Product DescriptionBOARD EVALUATION LM2733X
Quantity Available

Non-Stock
Order: National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2733XEVAL Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2733XEVAL
Technical/Catalog InformationLM2733XEVAL
VendorNational Semiconductor
CategoryProgrammers, Development Systems
Board TypeFully Populated
Main PurposeDC/DC, Step Up
Regulator TopologyBoost
Outputs and Type1, Non-Isolated
Voltage - Output-
Current - Output1A
Voltage - Input2.7 ~ 14V
Frequency - Switching1.6MHz
Power - Output-
Utilized IC / PartLM2733
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names LM2733XEVAL
LM2733XEVAL
Image of BOARD EVALUATION LM2733X - LM2733XEVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVALUATION LM2733X - LM2733XEVAL
(LM2733XEVAL-ND)

BOARD EVALUATION LM2733X - LM2733XEVAL (LM2733XEVAL-ND)

Related parts National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2733XEVAL Programmers, Development Systems
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2733XEVAL Programmers, Development Systems
 Order BOARD EVALUATION LM2733X-LM2733XEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2733XEVAL-ND.
National Semiconductor 50MHz ~ 4GHz Rf Evaluation & Development Kit & Board LMH2100EVAL RF and RFID
 Order BOARD EVALUATION FOR LMH2100-LMH2100EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV225SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV225 LLP-LMV225SDEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV226TLEVAL RF and RFID
 Order BOARD EVALUATION FOR THE LMV226-LMV226TLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228SD-LMV228SDEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228TLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228TL-LMV228TLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV243BLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV243-LMV243BLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25574EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25574-LM25574EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25574EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25575EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25575-LM25575EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25575EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5574EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM5574-LM5574EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5574EVAL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVALUATION LM2731Y - LM2731YEVAL  |  Next: BOARD EVALUATION LM2733Y - LM2733YEVAL
BOARD EVALUATION LM2733X - LM2733XEVAL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany