National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-ADJ/NOPB Integrated Circuits (ICs)

IC REGULATOR SWITCHING 16-TSSOP - LM2651MTC-ADJ/NOPB

All prices are in GBP.
Digi-Key Part Number LM2651MTC-ADJ-ND
Price Break Unit Price Extended Price
1 3.36 3.36
25 3.23 80.75
100 3.1 310.00
250 3.02 755.00
500 2.96 1480.00
1000 2.9 2900.00
Manufacturer Part NumberLM2651MTC-ADJ/NOPB
Product DescriptionIC REGULATOR SWITCHING 16-TSSOP
Quantity Available

Non-Stock
Order: National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-ADJ/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-ADJ/NOPB
Technical/Catalog InformationLM2651MTC-ADJ/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input4 ~ 14 V
Voltage - Output1.24 ~ 13 V
Current - Output1.5A
Power - Output893mW
Package / Case16-TSSOP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2651MTC ADJ NOPB
LM2651MTCADJNOPB
LM2651MTC ADJ ND
LM2651MTCADJND
LM2651MTC-ADJ
Image of IC REGULATOR SWITCHING 16-TSSOP - LM2651MTC-ADJ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REGULATOR SWITCHING 16-TSSOP - LM2651MTC-ADJ/NOPB
(LM2651MTC-ADJ-ND)

IC REGULATOR SWITCHING 16-TSSOP - LM2651MTC-ADJ/NOPB (LM2651MTC-ADJ-ND)

Related parts National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-ADJ/NOPB Integrated Circuits (ICs)
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR SWITCHING 16-TSSOP-LM2651MTC-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2651MTC-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-1.8/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR SWITCHING 16-TSSOP-LM2651MTC-1.8/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2651MTC-1.8-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-2.5/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR SWITCHING 16-TSSOP-LM2651MTC-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2651MTC-2.5-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2651MTC-3.3/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR SWITCHING 16-TSSOP-LM2651MTC-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2651MTC-3.3-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 14 V LM2653MTC-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR SWITCHING 16-TSSOP-LM2653MTC-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2653MTC-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 4 ~ 14 V LM2655MTC-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REGULATOR SWITCHING 16-TSSOP-LM2655MTC-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2655MTC-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 4 ~ 14 V LM2651MTCX-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REG SW 1.5A HI EFF 16-TSSOP-LM2651MTCX-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2651MTCX-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 4 ~ 14 V LM2653MTCX-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REG SW 1.5A HI EFF 16-TSSOP-LM2653MTCX-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2653MTCX-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2.5A 4 ~ 14 V LM2655MTCX-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REG SW 2.5A HI EFF 16-TSSOP-LM2655MTCX-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2655MTCX-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 8 ~ 16 V LM1572MTC-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REG STP-DWN 1.5A ADJ 16TSSOP-LM1572MTC-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1572MTC-ADJ-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REGULATOR SWITCHING 16-TSSOP - LM2651MTC-3.3/NOPB  |  Next: IC REGULATOR SWITCHING 16-TSSOP - LM2653MTC-ADJ/NOPB
IC REGULATOR SWITCHING 16-TSSOP - LM2651MTC-ADJ/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany