National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2642REVD EVAL Programmers, Development Systems

BOARD EVALUATION LM2642 - LM2642REVD EVAL - Programmers, Development Systems

All prices are in GBP.
Digi-Key Part Number LM2642REVD EVAL-ND
Price Break Unit Price Extended Price
3 336.48 1009.44
25 267.57 6689.25
100 228.63 22863.00
250 215.61 53902.50
500 209.42 104710.00
1000 195.73 195730.00
Manufacturer Part NumberLM2642REVD EVAL
Product DescriptionBOARD EVALUATION LM2642
Quantity Available

Non-Stock
Order: National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2642REVD EVAL Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2642REVD EVAL
Technical/Catalog InformationLM2642REVD EVAL
VendorNational Semiconductor
CategoryProgrammers, Development Systems
Board TypeFully Populated
Main PurposeDC/DC, Step Down
Regulator TopologyBuck
Outputs and Type2, Non-Isolated
Voltage - Output1.8V, 2.5V
Current - Output2A, 2A
Voltage - Input4.5 ~ 20V
Frequency - Switching300kHz
Power - Output8.6W
Utilized IC / PartLM2642
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names LM2642REVD EVAL
LM2642REVD EVAL
Image of BOARD EVALUATION LM2642 - LM2642REVD EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVALUATION LM2642 - LM2642REVD EVAL
(LM2642REVD EVAL-ND) - Programmers, Development Systems

BOARD EVALUATION LM2642 - LM2642REVD EVAL (LM2642REVD EVAL-ND) - Programmers, Development Systems

Related parts National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2642REVD EVAL Programmers, Development Systems
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2642REVD EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM2642-LM2642REVD EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2642REVD EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2736Y EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM2736Y-LM2736Y EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2736Y EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5070HE EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM5070HE-LM5070HE EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5070HE EVAL-ND.
National Semiconductor Eval And Demo Board And Kit Programmers, Development System LMX2485E EVAL Programmers, Development Systems
 Order BOARD EVALUATION LMX2485E-LMX2485E EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2485E EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2734X EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM2734X-LM2734X EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2734X EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2734Y EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM2734Y-LM2734Y EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2734Y EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2736X EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM2736X-LM2736X EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2736X EVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3485LED EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM3485LED-LM3485LED EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3485LED EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5010 EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM5010-LM5010 EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010 EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5033SD-EVAL Programmers, Development Systems
 Order BOARD EVALUATION LM5033SD-LM5033SD-EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5033SD-EVAL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVALUATION LM26400Y - LM26400YEVAL  |  Next: BOARD EVALUATION LM2647 - LM2647EVAL
BOARD EVALUATION LM2642 - LM2642REVD EVAL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany