National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tube 1mA 4.5 V ~ 30 V LM2642MTC/NOPB Integrated Circuits (ICs)

IC CTRLR SW SYNC STPDN 28TSSOP - LM2642MTC/NOPB

All prices are in GBP.
Digi-Key Part Number LM2642MTC-ND
Price Break Unit Price Extended Price
1 3.11 3.11
25 2.99 74.75
100 2.87 287.00
250 2.8 700.00
500 2.74 1370.00
1000 2.68 2680.00
Manufacturer Part NumberLM2642MTC/NOPB
Product DescriptionIC CTRLR SW SYNC STPDN 28TSSOP
Quantity Available 597

Order: National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tube 1mA 4.5 V ~ 30 V LM2642MTC/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tube 1mA 4.5 V ~ 30 V LM2642MTC/NOPB
Technical/Catalog InformationLM2642MTC/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
ApplicationsEmbedded systems, Console/Set-Top boxes
Current - Supply1mA
Voltage - Supply4.5 V ~ 30 V
Package / Case28-TSSOP
PackagingTube
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2642MTC NOPB
LM2642MTCNOPB
LM2642MTC ND
LM2642MTCND
LM2642MTC
Image of IC CTRLR SW SYNC STPDN 28TSSOP - LM2642MTC/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC CTRLR SW SYNC STPDN 28TSSOP - LM2642MTC/NOPB
(LM2642MTC-ND)

IC CTRLR SW SYNC STPDN 28TSSOP - LM2642MTC/NOPB (LM2642MTC-ND)

Related parts National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tube 1mA 4.5 V ~ 30 V LM2642MTC/NOPB Integrated Circuits (ICs)
National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tube 1mA 4.5 V ~ 30 V LM2642MTC/NOPB Integrated Circuits (ICs)
 Order IC CTRLR SW SYNC STPDN 28TSSOP-LM2642MTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2642MTC-ND.
National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1mA 4.5 V ~ 30 V LM2642MTCX/NOPB Integrated Circuits (ICs)
 Order IC CTLR SW SYNC STPDN 28-TSSOP-LM2642MTCX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2642MTCX-ND.
National Semiconductor Pmic - Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.5mA 4.5 V ~ 30 V LM2645MTD/NOPB Integrated Circuits (ICs)
 Order IC CTRLR SW 2PHS 2OUTPUT 48TSSOP-LM2645MTD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2645MTD-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 4.5 ~ 36 V LM5642MH/NOPB Integrated Circuits (ICs)
 Order IC CTRLR DUAL SYNC BUCK 28ETSSOP-LM5642MH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642MH-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20A 4.5 ~ 36 V LM5642XMH/NOPB Integrated Circuits (ICs)
 Order IC CTRLR DUAL SYNC BUCK 28ETSSOP-LM5642XMH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5642XMH-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube - 5.5 ~ 28 V LM2647MTC/NOPB Integrated Circuits (ICs)
 Order IC CTRLR REG DL SYNC BCK 28TSSOP-LM2647MTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2647MTC-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 5.5 ~ 28 V LM2647MTCX/NOPB Integrated Circuits (ICs)
 Order IC CTLR REG DL SYNC BCK 28TSSOP-LM2647MTCX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2647MTCX-ND.
National Semiconductor (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Inverting Cut Tape (CT) 1A 2.97 ~ 35 V LM3477AMM/NOPB Integrated Circuits (ICs)
 Order IC CTRLR SW REG N-CH 8MSOP-LM3477AMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3477AMMCT-ND.
National Semiconductor (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Inverting Digi-Reel® 1A 2.97 ~ 35 V LM3477AMM/NOPB Integrated Circuits (ICs)
 Order IC CTRLR SW REG N-CH 8MSOP-LM3477AMM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3477AMMDKR-ND.
National Semiconductor Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Inverting Tape & Reel (TR) 1A 2.97 ~ 35 V LM3477AMM/NOPB Integrated Circuits (ICs)
 Order IC CTRLR SW REG N-CH 8MSOP-LM3477AMM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3477AMMTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC CTRLR SW SYNC DUAL 2PH 24SSOP - LTC3736EGN#TRPBF  |  Next: IC CTRLR SW SYNCH 28-SSOP - LTC3770EG#PBF
IC CTRLR SW SYNC STPDN 28TSSOP - LM2642MTC/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany