National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26400YEVAL Programmers, Development Systems

BOARD EVALUATION LM26400Y - LM26400YEVAL - Programmers, Development Systems

All prices are in GBP.
Digi-Key Part Number LM26400YEVAL-ND
Price Break Unit Price Extended Price
7 110.32 772.24
25 87.73 2193.25
100 74.96 7496.00
250 70.69 17672.50
500 68.66 34330.00
1000 64.17 64170.00
Manufacturer Part NumberLM26400YEVAL
Product DescriptionBOARD EVALUATION LM26400Y
Quantity Available

Non-Stock
Order: National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26400YEVAL Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26400YEVAL
Technical/Catalog InformationLM26400YEVAL
VendorNational Semiconductor
CategoryProgrammers, Development Systems
Board TypeFully Populated
Main PurposeDC/DC, Step Down
Regulator TopologyBuck
Outputs and Type2, Non-Isolated
Voltage - Output1.2V, 2.5V
Current - Output2A, 2A
Voltage - Input5 ~ 20V
Frequency - Switching520kHz
Power - Output7.4W
Utilized IC / PartLM26400Y
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM26400YEVAL
LM26400YEVAL
Image of BOARD EVALUATION LM26400Y - LM26400YEVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVALUATION LM26400Y - LM26400YEVAL
(LM26400YEVAL-ND) - Programmers, Development Systems

BOARD EVALUATION LM26400Y - LM26400YEVAL (LM26400YEVAL-ND) - Programmers, Development Systems

Related parts National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26400YEVAL Programmers, Development Systems
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM26400YEVAL Programmers, Development Systems
 Order BOARD EVALUATION LM26400Y-LM26400YEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM26400YEVAL-ND.
National Semiconductor 50MHz ~ 4GHz Rf Evaluation & Development Kit & Board LMH2100EVAL RF and RFID
 Order BOARD EVALUATION FOR LMH2100-LMH2100EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV225SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV225 LLP-LMV225SDEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV226TLEVAL RF and RFID
 Order BOARD EVALUATION FOR THE LMV226-LMV226TLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228SD-LMV228SDEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228TLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228TL-LMV228TLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV243BLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV243-LMV243BLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25574EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25574-LM25574EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25574EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25575EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25575-LM25575EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25575EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5574EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM5574-LM5574EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5574EVAL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVALUATION LM2633 - LM2633EVAL  |  Next: BOARD EVALUATION LM2642 - LM2642REVD EVAL
BOARD EVALUATION LM26400Y - LM26400YEVAL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany