National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2623EV Programmers, Development Systems

BOARD EVALUATION LM2623 - LM2623EV - Programmers, Development Systems

All prices are in GBP.
Digi-Key Part Number LM2623EV-ND
Price Break Unit Price Extended Price
6 120.65 723.90
25 95.94 2398.50
100 81.98 8198.00
250 77.31 19327.50
500 75.09 37545.00
1000 70.18 70180.00
Manufacturer Part NumberLM2623EV
Product DescriptionBOARD EVALUATION LM2623
Quantity Available

Non-Stock
Order: National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2623EV Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2623EV
Technical/Catalog InformationLM2623EV
VendorNational Semiconductor
CategoryProgrammers, Development Systems
Board TypeFully Populated
Main PurposeDC/DC, Step Up
Regulator TopologyBoost
Outputs and Type1, Non-Isolated
Voltage - Output5V
Current - Output-
Voltage - Input2.3 ~ 5.5V
Frequency - Switching-
Power - Output-
Utilized IC / PartLM2623
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names LM2623EV
LM2623EV
Image of BOARD EVALUATION LM2623 - LM2623EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVALUATION LM2623 - LM2623EV
(LM2623EV-ND) - Programmers, Development Systems

BOARD EVALUATION LM2623 - LM2623EV (LM2623EV-ND) - Programmers, Development Systems

Related parts National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2623EV Programmers, Development Systems
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM2623EV Programmers, Development Systems
 Order BOARD EVALUATION LM2623-LM2623EV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2623EV-ND.
National Semiconductor 50MHz ~ 4GHz Rf Evaluation & Development Kit & Board LMH2100EVAL RF and RFID
 Order BOARD EVALUATION FOR LMH2100-LMH2100EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV225SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV225 LLP-LMV225SDEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV226TLEVAL RF and RFID
 Order BOARD EVALUATION FOR THE LMV226-LMV226TLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228SD-LMV228SDEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228TLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228TL-LMV228TLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV243BLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV243-LMV243BLEVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25574EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25574-LM25574EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25574EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25575EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25575-LM25575EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM25575EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5574EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM5574-LM5574EVAL online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5574EVAL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVALUATION LM2622 - LM2622EVAL  |  Next: BOARD EVALUATION LM2633 - LM2633EVAL
BOARD EVALUATION LM2623 - LM2623EV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany