National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-3.3/NOPB Integrated Circuits (ICs)

IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-3.3/NOPB - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number LM1086CS-3.3-ND
Price Break Unit Price Extended Price
1 1.57 1.57
25 1.07 26.75
100 0.98 98.00
250 0.92 230.00
500 0.9 450.00
1000 0.88 880.00
Manufacturer Part NumberLM1086CS-3.3/NOPB
Product DescriptionIC REG POSITIVE 1.5A LDO TO-263
Quantity Available

Non-Stock
Order: National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-3.3/NOPB Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-3.3/NOPB
Technical/Catalog InformationLM1086CS-3.3/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM1086CS 3 3 NOPB
LM1086CS33NOPB
LM1086CS 3 3 ND
LM1086CS33ND
LM1086CS-3.3
Image of IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-3.3/NOPB
(LM1086CS-3.3-ND) - Integrated Circuits (ICs)

IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-3.3/NOPB (LM1086CS-3.3-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-3.3/NOPB Integrated Circuits (ICs)
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-3.3/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086CS-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CS-3.3-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-5.0/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086CS-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CS-5.0-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086CS-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CS-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-2.5/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086CS-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CS-2.5-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CS-2.85/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086CS-2.85/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CS-2.85-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086IS-3.3/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086IS-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086IS-3.3-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086IS-2.85/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086IS-2.85/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086IS-2.85-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086IS-5.0/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086IS-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086IS-5.0-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086IS-ADJ/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO-263-LM1086IS-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086IS-ADJ-ND.
National Semiconductor Pmic - Voltage Regulator - Linear Integrated Circuit (ics) LM1086CT-3.3/NOPB Integrated Circuits (ICs)
 Order IC REG POSITIVE 1.5A LDO TO220-3-LM1086CT-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1086CT-3.3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-2.85/NOPB  |  Next: IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-5.0/NOPB
IC REG POSITIVE 1.5A LDO TO-263 - LM1086CS-3.3/NOPB
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany