Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR Sensors, Transducers

ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number LIS331DLMTR-ND
Price Break Unit Price Extended Price
4000 2.7456 10982.40
Manufacturer Part NumberLIS331DLMTR
Product DescriptionACCELEROMETER MEMS 3AXIS 16-LGA
Quantity Available

Non-Stock
Order: Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR
Technical/Catalog InformationLIS331DLMTR
VendorSTMicroelectronics
CategorySensors, Transducers
Acceleration Range±2g, 4g, 8g
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LIS331DLMTR
LIS331DLMTR
Image of ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR
(LIS331DLMTR-ND) - Sensors, Transducers

ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR (LIS331DLMTR-ND) - Sensors, Transducers

Related parts Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR Sensors, Transducers
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLMTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLMTR-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLF Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLF online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8830-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLH Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLH online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8831-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLM Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLM online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8832-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLFTR Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLFTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS331DLFTR-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLHTR Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLHTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10397-2-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLHTR Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLHTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10397-1-ND.
Accelerometers ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLHTR Sensors, Transducers
 Order ACCELEROMETER MEMS 3AXIS 16-LGA-LIS331DLHTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10397-6-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR Sensors, Transducers
 Order IC ACCELEROMETER 3AXIS 16-LGA-LIS331DLTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8327-1-ND.
Accelerometers IC ACCELEROMETER 3AXIS 16-LGA - LIS331DLTR Sensors, Transducers
 Order IC ACCELEROMETER 3AXIS 16-LGA-LIS331DLTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8327-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLM  |  Next: ACCELEROMETER MOD SGL 30CM CBL - SCA110-C12H1W
ACCELEROMETER MEMS 3AXIS 16-LGA - LIS331DLMTR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany