Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA110S Relays

RELAY OPTOMOS 120MA SP-NO 6-SMD - LCA110S - Relays

All prices are in GBP.
Digi-Key Part Number LCA110S-ND
Price Break Unit Price Extended Price
250 0.99968 249.92
Manufacturer Part NumberLCA110S
Product DescriptionRELAY OPTOMOS 120MA SP-NO 6-SMD
Quantity Available

Non-Stock
Order: Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA110S Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA110S
Technical/Catalog InformationLCA110S
VendorClare
CategoryRelays
Mounting TypeSurface Mount
Termination StyleGull Wing
Package / Case6-SMD (300 mil)
CircuitSPST-NO (1 Form A)
Load Current120mA
Voltage - Input1.2VDC
Voltage - Load0 ~ 350 V
Output TypeAC, DC
On-State Resistance35 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LCA110S
LCA110S
Image of RELAY OPTOMOS 120MA SP-NO 6-SMD - LCA110S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY OPTOMOS 120MA SP-NO 6-SMD - LCA110S
(LCA110S-ND) - Relays

RELAY OPTOMOS 120MA SP-NO 6-SMD - LCA110S (LCA110S-ND) - Relays

Related parts Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA110S Relays
Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA110S Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA110S online from Digi-Key. Manufactured by Clare. Digi-Key part number LCA110S-ND.
Clare (VA) Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA100STR Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA100STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA245CT-ND.
Clare (VA) Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA100STR Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA100STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA245DKR-ND.
Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA100STR Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA100STR online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA245TR-ND.
Clare (VA) Solid State Relay 6-SMD (300 mil) SPST-NC (1 Form B) LCB110STR Relays
 Order RELAY OPTOMOS 120MA SP-NC 6-SMD-LCB110STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA250CT-ND.
Clare (VA) Solid State Relay 6-SMD (300 mil) SPST-NC (1 Form B) LCB110STR Relays
 Order RELAY OPTOMOS 120MA SP-NC 6-SMD-LCB110STR online from Digi-Key. Manufactured by Clare (VA). Digi-Key part number CLA250DKR-ND.
Clare Solid State Relay 6-SMD (300 mil) SPST-NC (1 Form B) LCB110STR Relays
 Order RELAY OPTOMOS 120MA SP-NC 6-SMD-LCB110STR online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA250TR-ND.
Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA100LS Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA100LS online from Digi-Key. Manufactured by Clare. Digi-Key part number LCA100LS-ND.
Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA100LSTR Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA100LSTR online from Digi-Key. Manufactured by Clare. Digi-Key part number LCA100LSTR-ND.
Clare Solid State Relay 6-SMD (300 mil) SPST-NO (1 Form A) LCA100S Relays
 Order RELAY OPTOMOS 120MA SP-NO 6-SMD-LCA100S online from Digi-Key. Manufactured by Clare. Digi-Key part number LCA100S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY OPTOMOS 120MA SP-NO 6-SMD - LCA110LSTR  |  Next: RELAY OPTOMOS 120MA SPDT 8-DIP - LCC110
RELAY OPTOMOS 120MA SP-NO 6-SMD - LCA110S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany