Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN KST3904MTF Discrete Semiconductor Products

TRANSISTOR NPN 40V 200MA SOT-23 - KST3904MTF - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number KST3904MTF-ND
Price Break Unit Price Extended Price
9000 0.0139 125.10
Manufacturer Part NumberKST3904MTF
Product DescriptionTRANSISTOR NPN 40V 200MA SOT-23
Quantity Available

Non-Stock
Order: Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN KST3904MTF Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN KST3904MTF
Technical/Catalog InformationKST3904MTF
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)200mA
Power - Max350mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 10mA, 1V
Vce Saturation (Max) @ Ib, Ic300mV @ 5mA, 50mA
Frequency - Transition300MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KST3904MTF
KST3904MTF
Image of TRANSISTOR NPN 40V 200MA SOT-23 - KST3904MTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR NPN 40V 200MA SOT-23 - KST3904MTF
(KST3904MTF-ND) - Discrete Semiconductor Products

TRANSISTOR NPN 40V 200MA SOT-23 - KST3904MTF (KST3904MTF-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN KST3904MTF Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN KST3904MTF Discrete Semiconductor Products
 Order TRANSISTOR NPN 40V 200MA SOT-23-KST3904MTF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST3904MTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN KST3904LGEMTF Discrete Semiconductor Products
 Order TRANSISTOR NPN 40V 200MA SOT-23-KST3904LGEMTF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST3904LGEMTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor (VA) NPN BSR17A Discrete Semiconductor Products
 Order IC AMP NPN 40V 200MA SOT-23-BSR17A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSR17ACT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor (VA) NPN BSR17A Discrete Semiconductor Products
 Order IC AMP NPN 40V 200MA SOT-23-BSR17A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSR17ADKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN BSR17A Discrete Semiconductor Products
 Order IC AMP NPN 40V 200MA SOT-23-BSR17A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17ATR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN BSR17A_D87Z Discrete Semiconductor Products
 Order IC AMP NPN 40V 200MA SOT-23-BSR17A_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17A_D87Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN FJX3904TF Discrete Semiconductor Products
 Order TRANSISTOR NPN 40V 200MA SOT-323-FJX3904TF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3904TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor NPN MMBT3904_D87Z Discrete Semiconductor Products
 Order TRANS GP NPN 40V 200MA SOT-23-MMBT3904_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT3904_D87Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 350mW Fairchild Semiconductor NPN KST4401MTF Discrete Semiconductor Products
 Order TRANSISTOR NPN 40V 600MA SOT-23-KST4401MTF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST4401MTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 45V 350mW Fairchild Semiconductor NPN BCX70G Discrete Semiconductor Products
 Order TRANSISTOR NPN 45V 200MA SOT-23-BCX70G online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70G-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR NPN 40V 200MA SOT-23 - KST3904LGEMTF  |  Next: TRANSISTOR NPN 40V 200MA SOT-23 - MMBT 3904 LT3
TRANSISTOR NPN 40V 200MA SOT-23 - KST3904MTF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany