Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 1.4W Fairchild Semiconductor NPN KSH200TF Discrete Semiconductor Products

TRANSISTOR NPN 25V 5A DPAK - KSH200TF - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number KSH200TF-ND
Price Break Unit Price Extended Price
2000 0.10208 204.16
Manufacturer Part NumberKSH200TF
Product DescriptionTRANSISTOR NPN 25V 5A DPAK
Quantity Available

Non-Stock
Order: Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 1.4W Fairchild Semiconductor NPN KSH200TF Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 1.4W Fairchild Semiconductor NPN KSH200TF
Technical/Catalog InformationKSH200TF
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)25V
Current - Collector (Ic) (Max)5A
Power - Max1.4W
DC Current Gain (hFE) (Min) @ Ic, Vce45 @ 2A, 1V
Vce Saturation (Max) @ Ib, Ic1.8V @ 1A, 5A
Frequency - Transition65MHz
Current - Collector Cutoff (Max)100nA
Mounting TypeSurface Mount
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSH200TF
KSH200TF
Image of TRANSISTOR NPN 25V 5A DPAK - KSH200TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR NPN 25V 5A DPAK - KSH200TF
(KSH200TF-ND) - Discrete Semiconductor Products

TRANSISTOR NPN 25V 5A DPAK - KSH200TF (KSH200TF-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 1.4W Fairchild Semiconductor NPN KSH200TF Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 1.4W Fairchild Semiconductor NPN KSH200TF Discrete Semiconductor Products
 Order TRANSISTOR NPN 25V 5A DPAK-KSH200TF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH200TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 15W Fairchild Semiconductor NPN KSE200STSTU Discrete Semiconductor Products
 Order TRANSISTOR NPN 25V 5A TO-126-KSE200STSTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE200STSTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 15W Fairchild Semiconductor NPN MJE200STU Discrete Semiconductor Products
 Order TRANSISTOR NPN 25V 5A TO-126-MJE200STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE200STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 15W Fairchild Semiconductor NPN MJE200TSTU Discrete Semiconductor Products
 Order TRANSISTOR NPN 25V 5A TO-126-MJE200TSTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE200TSTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 25V 1.4W Fairchild Semiconductor PNP KSH210TF Discrete Semiconductor Products
 Order TRANSISTOR PNP 25V 5A DPAK-KSH210TF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH210TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 20V 750mW Fairchild Semiconductor NPN FJN5471PWD Discrete Semiconductor Products
 Order TRANSISTOR NPN 20V 5A TO-92-FJN5471PWD online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJN5471PWD-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 60V 30W Fairchild Semiconductor NPN KSD73Y Discrete Semiconductor Products
 Order TRANSISTOR NPN 60V 5A TO-220-KSD73Y online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73Y-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 100W Fairchild Semiconductor NPN BUT11 Discrete Semiconductor Products
 Order TRANSISTOR NPN 400V 5A TO-220-BUT11 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 450V 100W Fairchild Semiconductor NPN BUT11A Discrete Semiconductor Products
 Order TRANSISTOR NPN 450V 5A TO-220-BUT11A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11A-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 450V 100W Fairchild Semiconductor NPN BUT11AFTU Discrete Semiconductor Products
 Order TRANSISTOR NPN 450V 5A TO-220F-BUT11AFTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11AFTU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR NPN 25V 50MA TO-92 - KSC900LTA  |  Next: TRANSISTOR NPN 25V 5A TO-126 - KSE200STSTU
TRANSISTOR NPN 25V 5A DPAK - KSH200TF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany