Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0007 Soldering, Desoldering, Rework Products

SOLDER RA FLUX 28AWG 63/37 1LB - 24-6337-0007 - Soldering, Desoldering, Rework Products

All prices are in GBP.
Digi-Key Part Number KE1110-ND
Price Break Unit Price Extended Price
1 33.18 33.18
5 29.858 149.29
10 26.541 265.41
25 22.0292 550.73
50 19.9056 995.28
100 17.6496 1764.96
Manufacturer Part Number24-6337-0007
Product DescriptionSOLDER RA FLUX 28AWG 63/37 1LB
Quantity Available 78

Order: Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0007 Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0007
Technical/Catalog Information24-6337-0007
VendorKester Solder
CategorySoldering, Desoldering, Rework Products
CompositionSn63Pb37 (63/37)
Wire Gauge 28 AWG
Quantity1 lb (453.6g)
TypeSolder, Rosin Activated (RA)
Diameter0.015" (0.39mm)
Melting Point361°F (183°C)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 24 6337 0007
2463370007
KE1110 ND
KE1110ND
KE1110
Image of SOLDER RA FLUX 28AWG 63/37 1LB - 24-6337-0007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLDER RA FLUX 28AWG 63/37 1LB - 24-6337-0007
(KE1110-ND) - Soldering, Desoldering, Rework Products

SOLDER RA FLUX 28AWG 63/37 1LB - 24-6337-0007 (KE1110-ND) - Soldering, Desoldering, Rework Products

Related parts Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0007 Soldering, Desoldering, Rework Products
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0007 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 28AWG 63/37 1LB-24-6337-0007 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1110-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0053 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 18AWG 63/37 1LB-24-6337-0053 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1108-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0018 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 23AWG 63/37 1LB-24-6337-0018 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1109-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-9703 Soldering, Desoldering, Rework Products
 Order SOLDER RMA FLUX 28AWG 63/37 1LB-24-6337-9703 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1203-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 23-6337-0007 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 28AWG 63/37 .5LB-23-6337-0007 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1113-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-9721 Soldering, Desoldering, Rework Products
 Order SOLDER RMA FLUX 16AWG 63/37 1LB-24-6337-9721 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1199-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-9713 Soldering, Desoldering, Rework Products
 Order SOLDER RMA FLUX 21AWG 63/37 1LB-24-6337-9713 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1200-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-9718 Soldering, Desoldering, Rework Products
 Order SOLDER RMA FLUX 23AWG 63/37 1LB-24-6337-9718 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1202-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-6422 Soldering, Desoldering, Rework Products
 Order SOLDER WATER SOL 28AWG 63/37 1LB-24-6337-6422 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1303-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-8806 Soldering, Desoldering, Rework Products
 Order SOLDER NO-CLEAN 28AWG 63/37 1LB-24-6337-8806 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1405-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SOLDER RA FLUX 28AWG 63/37 .5LB - 23-6337-0007  |  Next: SOLDER REEL STAND - 17560
SOLDER RA FLUX 28AWG 63/37 1LB - 24-6337-0007
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany