Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0039 Soldering, Desoldering, Rework Products

SOLDER RA 60/40 19AWG 1LB - 24-6040-0039 - Soldering, Desoldering, Rework Products

All prices are in GBP.
Digi-Key Part Number KE1105-ND
Price Break Unit Price Extended Price
1 19.01 19.01
5 17.108 85.54
10 15.206 152.06
25 12.6212 315.53
50 11.4048 570.24
100 10.1123 1011.23
Manufacturer Part Number24-6040-0039
Product DescriptionSOLDER RA 60/40 19AWG 1LB
Quantity Available 23

Order: Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0039 Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0039
Technical/Catalog Information24-6040-0039
VendorKester Solder
CategorySoldering, Desoldering, Rework Products
CompositionSn60Pb40 (60/40)
Wire Gauge 19 Gauge - 3.3% Flux
Quantity1 lb (453.6g)
TypeSolder, Rosin Activated (RA)
Diameter0.04" (1.01mm)
Melting Point361 ~ 374°F (183 ~ 190°C)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 24 6040 0039
2460400039
KE1105 ND
KE1105ND
KE1105
Image of SOLDER RA 60/40 19AWG 1LB - 24-6040-0039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLDER RA 60/40 19AWG 1LB - 24-6040-0039
(KE1105-ND) - Soldering, Desoldering, Rework Products

SOLDER RA 60/40 19AWG 1LB - 24-6040-0039 (KE1105-ND) - Soldering, Desoldering, Rework Products

Related parts Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0039 Soldering, Desoldering, Rework Products
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0039 Soldering, Desoldering, Rework Products
 Order SOLDER RA 60/40 19AWG 1LB-24-6040-0039 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1105-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0061 Soldering, Desoldering, Rework Products
 Order SOLDER RA 60/40 16AWG 1LB-24-6040-0061 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1104-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0027 Soldering, Desoldering, Rework Products
 Order SOLDER RA 60/40 21AWG 1LB-24-6040-0027 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1106-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0010 Soldering, Desoldering, Rework Products
 Order SOLDER RA 60/40 25AWG 1LB-24-6040-0010 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1107-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0010 Soldering, Desoldering, Rework Products
 Order SOLDER RA 25AWG 63/37 1LB-24-6337-0010 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1103-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0061 Soldering, Desoldering, Rework Products
 Order SOLDER RA 16AWG 63/37 1LB-24-6337-0061 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1100-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6337-0027 Soldering, Desoldering, Rework Products
 Order SOLDER RA 21AWG 63/37 1LB-24-6337-0027 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1102-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0066 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 13AWG 60/40 1LB-24-6040-0066 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1114-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0053 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 18AWG 60/40 1LB-24-6040-0053 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1115-ND.
Kester Solder Solder Soldering, Desoldering, Rework Product 24-6040-0018 Soldering, Desoldering, Rework Products
 Order SOLDER RA FLUX 23AWG 60/40 1LB-24-6040-0018 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1116-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SOLDER RA 60/40 16AWG 1LB - 24-6040-0061  |  Next: SOLDER RA 60/40 21AWG 1LB - 24-6040-0027
SOLDER RA 60/40 19AWG 1LB - 24-6040-0039
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany