OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2829M Tools

ACCY BIT WWRAP 28AWG .025"TERM - WB2829M - Tools

All prices are in GBP.
Digi-Key Part Number K484-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberWB2829M
Product DescriptionACCY BIT WWRAP 28AWG .025"TERM
Quantity Available 0

Obsolete item; call Digi-Key for more information.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2829M
Technical/Catalog InformationWB2829M
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Wire Gauge 28 AWG
Other Names WB2829M
WB2829M
K484 ND
K484ND
K484
Image of ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
(K484-ND) - Tools

ACCY BIT WWRAP 28AWG .025"TERM - WB2829M (K484-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2829M Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2644M Tools
 Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
 Order ACCY BIT WWRAP 30-32AWG.025"TERM-WB3032M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K485-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2829M Tools
 Order ACCY BIT WWRAP 28AWG .025"TERM-WB2829M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K484-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB28SHM Tools
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools
 Order ACCY BIT WIRE WRAPPING 30AWG-SB30MSH-B online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools
 Order ACCY BIT WIREWRAP 22-24AWG MOD-WB224M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set DFB224 Tools
 Order SET DUAL FUNC BIT/SLEEV 22-24AWG-DFB224 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K510-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY BIT WWRAP 26AWG .025"TERM - WB2644M  |  Next: ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M
ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany