OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L Tools

ACCY SLEEVE FOR WW GUN 28AWG - P3032L

All prices are in GBP.
Digi-Key Part Number K482-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberP3032L
Product DescriptionACCY SLEEVE FOR WW GUN 28AWG
Quantity Available 0

Obsolete item; call Digi-Key for more information.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L
Technical/Catalog InformationP3032L
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeSleeve
Wire Gauge 28 AWG
Other Names P3032L
P3032L
K482 ND
K482ND
K482
Image of ACCY SLEEVE FOR WW GUN 28AWG - P3032L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY SLEEVE FOR WW GUN 28AWG - P3032L
(K482-ND)

ACCY SLEEVE FOR WW GUN 28AWG - P3032L (K482-ND)

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L Tools
 Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools
 Order ACCY SLEEVE FOR WW GUN 26AWG-P3032LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-20-BF Tools
 Order TOOL WW GUN 115V W/BACKFORCE-OK-20-BF online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K378-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap, Unwrap Tool OK-21-U Tools
 Order TOOL WW/UNWRAP GUN 115V ERGO-OK-21-U online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K379-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2224INS Tools
 Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools
 Order ACCY SLEEVE INSULATED 24/26AWG-P2426INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-20 Tools
 Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-30 Tools
 Order TOOL WIREWRAP GUN 230V ERGONOMIC-OK-30 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K380-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY SLEEVE FOR WW GUN 26AWG - P3032LN  |  Next: ACCY SLEEVE INSULATED 22/24AWG - P2224INS
ACCY SLEEVE FOR WW GUN 28AWG - P3032L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany