OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools

ACCY SLEEVE FOR WW GUN 26AWG - P3032LN - Tools

All prices are in GBP.
Digi-Key Part Number K481-ND
Price Break Unit Price Extended Price
1 34.27 34.27
Manufacturer Part NumberP3032LN
Product DescriptionACCY SLEEVE FOR WW GUN 26AWG
Quantity Available 4

Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN
Technical/Catalog InformationP3032LN
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeSleeve
Wire Gauge 26 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P3032LN
P3032LN
K481 ND
K481ND
K481
Image of ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
(K481-ND) - Tools

ACCY SLEEVE FOR WW GUN 26AWG - P3032LN (K481-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools
 Order ACCY SLEEVE FOR WW GUN 26AWG-P3032LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L Tools
 Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools
 Order ACCY SLEEVE INSULATED 24/26AWG-P2426INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-20-BF Tools
 Order TOOL WW GUN 115V W/BACKFORCE-OK-20-BF online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K378-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap, Unwrap Tool OK-21-U Tools
 Order TOOL WW/UNWRAP GUN 115V ERGO-OK-21-U online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K379-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2224INS Tools
 Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-20 Tools
 Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-30 Tools
 Order TOOL WIREWRAP GUN 230V ERGONOMIC-OK-30 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K380-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY SLEEVE FOR 28/30AWG BIT - P3032  |  Next: ACCY SLEEVE FOR WW GUN 28AWG - P3032L
ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany