OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools

ACCY SLEEVE INSULATED 24/26AWG - P2426INS - Tools

All prices are in GBP.
Digi-Key Part Number K480-ND
Price Break Unit Price Extended Price
1 20.32 20.32
Manufacturer Part NumberP2426INS
Product DescriptionACCY SLEEVE INSULATED 24/26AWG
Quantity Available

Non-Stock
Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS
Technical/Catalog InformationP2426INS
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeSleeve
Wire Gauge 24-26 AWG
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P2426INS
P2426INS
K480 ND
K480ND
K480
Image of ACCY SLEEVE INSULATED 24/26AWG - P2426INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY SLEEVE INSULATED 24/26AWG - P2426INS
(K480-ND) - Tools

ACCY SLEEVE INSULATED 24/26AWG - P2426INS (K480-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2426INS Tools
 Order ACCY SLEEVE INSULATED 24/26AWG-P2426INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P2224INS Tools
 Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032LN Tools
 Order ACCY SLEEVE FOR WW GUN 26AWG-P3032LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
OK Industries/Div of Jonard Ind Corp Wire Stripper And Accessory Tool 24~26 AWG Cable ST-100-2426 Tools
 Order TOOL CT & STR 24-26AWG .50-.40MM-ST-100-2426 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K502-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032L Tools
 Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set DFB224 Tools
 Order SET DUAL FUNC BIT/SLEEV 22-24AWG-DFB224 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K510-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY SLEEVE INSULATED 22/24AWG - P2224INS  |  Next: ACCY TERM MRKR STRIP .375" 24POS - MS-24-140
ACCY SLEEVE INSULATED 24/26AWG - P2426INS
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany