OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools

ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM - Tools

All prices are in GBP.
Digi-Key Part Number K323-ND
Price Break Unit Price Extended Price
1 38.57 38.57
Manufacturer Part NumberWB26SM
Product DescriptionACCY BIT WIREWRAP 26AWG FOR OK20
Quantity Available 13

Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM
Technical/Catalog InformationWB26SM
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Wire Gauge 26 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WB26SM
WB26SM
K323 ND
K323ND
K323
Image of ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
(K323-ND) - Tools

ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM (K323-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB28SHM Tools
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2644M Tools
 Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools
 Order ACCY BIT WIREWRAP 22-24AWG MOD-WB224M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
 Order ACCY BIT WWRAP 30-32AWG.025"TERM-WB3032M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K485-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools
 Order ACCY BIT WIRE WRAPPING 30AWG-SB30MSH-B online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P26LN Tools
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY BIT WIREWRAP 22-24AWG MOD - WB224M  |  Next: ACCY BIT WIREWRAP 28AWG FOR OK20 - WB28SHM
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany