OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools

ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B

All prices are in GBP.
Digi-Key Part Number K320-ND
Price Break Unit Price Extended Price
1 42.85 42.85
Manufacturer Part NumberSB30MSH-B
Product DescriptionACCY BIT WIRE WRAPPING 30AWG
Quantity Available 5

Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B
Technical/Catalog InformationSB30MSH-B
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Wire Gauge 30 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SB30MSH B
SB30MSHB
K320 ND
K320ND
K320
Image of ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
(K320-ND)

ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B (K320-ND)

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit SB30MSH-B Tools
 Order ACCY BIT WIRE WRAPPING 30AWG-SB30MSH-B online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap Tool Wrap Tool OK-20 Tools
 Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Sleeve P3032 Tools
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
 Order ACCY BIT WWRAP 30-32AWG.025"TERM-WB3032M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K485-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB28SHM Tools
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2644M Tools
 Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2829M Tools
 Order ACCY BIT WWRAP 28AWG .025"TERM-WB2829M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K484-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163  |  Next: ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany