Accessory Filter Selection Card Tyco Electronics JA302 Filters

TWO-VOLT SELECTION CARD/J SERIES - JA302 - Filters

All prices are in GBP.
Digi-Key Part Number JA302-ND
Price Break Unit Price Extended Price
50 1.787 89.35
Manufacturer Part NumberJA302
Product DescriptionTWO-VOLT SELECTION CARD/J SERIES
Quantity Available

Non-Stock
Order: Accessory Filter Selection Card Tyco Electronics JA302 Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessory Filter Selection Card Tyco Electronics JA302
Technical/Catalog InformationJA302
VendorTyco Electronics
CategoryFilters
Accessory TypeSelection Card
For Use With/Related ProductsJ Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JA302
JA302
Image of TWO-VOLT SELECTION CARD/J SERIES - JA302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TWO-VOLT SELECTION CARD/J SERIES - JA302
(JA302-ND) - Filters

TWO-VOLT SELECTION CARD/J SERIES - JA302 (JA302-ND) - Filters

Related parts Accessory Filter Selection Card Tyco Electronics JA302 Filters
Accessory Filter Selection Card Tyco Electronics JA302 Filters
 Order TWO-VOLT SELECTION CARD/J SERIES-JA302 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number JA302-ND.
M Series Accessory Filter Voltage Card Tyco Electronics MA302 Filters
 Order CARD 2 VOLT SELECTION FOR M SER-MA302 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number MA302-ND.
Panel Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics Smart Card 1-5953497-0 Connectors, Interconnects
 Order CARD READER 8POS IDC 100MM-1-5953497-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-5953497-0-ND.
Surface Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA 146229-1 Connectors, Interconnects
 Order CONN RECEPT 68 POS MEMORY CARD-146229-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146229-1-ND.
Surface Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA 146230-1 Connectors, Interconnects
 Order CONN RECEPT 68 POS MEMORY CARD-146230-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146230-1-ND.
Through Hole, Right Angle Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA 146321-1 Connectors, Interconnects
 Order CONN HDR MEM CARD ENHANCED 68POS-146321-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146321-1-ND.
Surface Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA 146322-1 Connectors, Interconnects
 Order CONN MEM CARD RCPT 68POS SMD-146322-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146322-1-ND.
Board Edge, Straddle Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA - CardBus 146826-1 Connectors, Interconnects
 Order CONN RECEPT 68 POS GOLD CARD BUS-146826-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146826-1-ND.
Surface Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA 146835-1 Connectors, Interconnects
 Order CONN MEM CARD RCPT 68POS SMD-146835-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146835-1-ND.
Surface Mount Memory - Pc Card Connector Connectors, Interconnect Tyco Electronics PCMCIA - CardBus 146884-1 Connectors, Interconnects
 Order CONN MEM CARD RCPT 68POS SMD-146884-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 146884-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TWO BUTTON SWITCH SINGLE SPEED - 1301260028  |  Next: TX BELT CLIP/O-RING TO IP67 - FIREFLY-TX-IPKIT
TWO-VOLT SELECTION CARD/J SERIES - JA302
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany