Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-871 Connectors, Interconnects

CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number J610-ND
Price Break Unit Price Extended Price
1 7.28 7.28
10 6.485 64.85
50 5.294 264.70
100 4.7647 476.47
250 4.3676 1091.90
500 3.70586 1852.93
750 3.52056 2640.42
1000 3.3088 3308.80
2500 3.17645 7941.12
Manufacturer Part Number142-0701-871
Product DescriptionCONN JACK BULKHEAD END LAUNCH SM
Quantity Available 6333

Order: Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-871 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-871
Technical/Catalog Information142-0701-871
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleSMA
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeThreaded
Frequency-Max18GHz
Impedance50 Ohm
Mounting TypeBoard Edge, Bulkhead
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0701 871
1420701871
J610 ND
J610ND
J610
Image of CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
(J610-ND) - Connectors, Interconnects

CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871 (J610-ND) - Connectors, Interconnects

Related parts Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-871 Connectors, Interconnects
Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-871 Connectors, Interconnects
 Order CONN JACK BULKHEAD END LAUNCH SM-142-0701-871 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-875 Connectors, Interconnects
 Order CONN JACK BULKHEAD END LAUNCH SM-142-0701-875 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-875-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-881 Connectors, Interconnects
 Order CONN JACK RECEPT END LAUNCH RND.-142-0701-881 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-806 Connectors, Interconnects
 Order CONN JACK RCPT END LAUNCH NICKEL-142-0701-806 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J716-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-411 Connectors, Interconnects
 Order CONN JACK BULKHEAD FRONT MNT AU-142-0701-411 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J489-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-886 Connectors, Interconnects
 Order CONN JACK RECEPT VERTICAL PCB SM-142-0701-886 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-886-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-211 Connectors, Interconnects
 Order CONN JACK BULKHEAD PCB .281" GOL-142-0701-211 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-216 Connectors, Interconnects
 Order CONN JACK BULKHEAD PCB .281" NIC-142-0701-216 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J495-ND.
Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-491 Connectors, Interconnects
 Order CONN JACK STRAIGHT BKHEAD GOLD S-142-0701-491 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J998-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-831 Connectors, Interconnects
 Order CONN JACK RECEPT END LAUNCH-142-0701-831 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-831-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5  |  Next: CONN JACK BULKHEAD END LAUNCH SM - 142-0701-875
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany