Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Board-In 142-0003-206 Connectors, Interconnects

CONN CBL FLEX STRT CRIMP PCB NI - 142-0003-206 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number J512-ND
Price Break Unit Price Extended Price
5 2.956 14.78
Manufacturer Part Number142-0003-206
Product DescriptionCONN CBL FLEX STRT CRIMP PCB NI
Quantity Available

Non-Stock
Order: Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Board-In 142-0003-206 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Board-In 142-0003-206
Technical/Catalog Information142-0003-206
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Cable GroupRG-161, 174, 179, 187, 188, 316
Color-
Connector StyleCable Termination
Connector TypeBoard-In
Contact TerminationCrimp
Fastening Type-
Frequency-Max-
Impedance-
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0003 206
1420003206
J512 ND
J512ND
J512
Image of CONN CBL FLEX STRT CRIMP PCB NI - 142-0003-206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN CBL FLEX STRT CRIMP PCB NI - 142-0003-206
(J512-ND) - Connectors, Interconnects

CONN CBL FLEX STRT CRIMP PCB NI - 142-0003-206 (J512-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Board-In 142-0003-206 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Board-In 142-0003-206 Connectors, Interconnects
 Order CONN CBL FLEX STRT CRIMP PCB NI-142-0003-206 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J512-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Board-In 142-0003-301 Connectors, Interconnects
 Order CONN CABLE FLEX RA CRIMP PCB AU-142-0003-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J513-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-9701-301 Connectors, Interconnects
 Order CONN SMA RECEPT RT/ANG PCB GOLD-142-9701-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J668-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-206 Connectors, Interconnects
 Order CONN RECEPT STR JACK PCB .155"-142-0701-206 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J840-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Female Sockets 142-4403-001 Connectors, Interconnects
 Order CONN RPSMA PLUG STR CRIMP RG-316-142-4403-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J908-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Female Sockets 142-4407-001 Connectors, Interconnects
 Order CONN PLUG RPSMA STR CRIMP RG-58-142-4407-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J910-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-326 Connectors, Interconnects
 Order CONN JACK RECEPT RA PCB .281" NI-142-0701-326 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J497-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-886 Connectors, Interconnects
 Order CONN JACK RECEPT VERTICAL PCB SM-142-0701-886 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-886-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0435-101 Connectors, Interconnects
 Order CONN PLUG RIGHT ANGLE CRIMP GOLD-142-0435-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J640-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-9701-201 Connectors, Interconnects
 Order CONN SMA RECEPT STRA. PCB GOLD-142-9701-201 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J666-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN CBL DSUB HI POWER FEMALE - 10070165-00119ALF  |  Next: CONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F
CONN CBL FLEX STRT CRIMP PCB NI - 142-0003-206
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany