ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3.135 V ~ 3.6 V IS61LV5128AL-10KLI Integrated Circuits (ICs)

IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10KLI

All prices are in GBP.
Digi-Key Part Number IS61LV5128AL-10KLI-ND
Price Break Unit Price Extended Price
95 3.03747 288.56
Manufacturer Part NumberIS61LV5128AL-10KLI
Product DescriptionIC SRAM 4MBIT 10NS 36SOJ
Quantity Available

Non-Stock
Order: ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3.135 V ~ 3.6 V IS61LV5128AL-10KLI Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3.135 V ~ 3.6 V IS61LV5128AL-10KLI
Technical/Catalog InformationIS61LV5128AL-10KLI
VendorISSI, Integrated Silicon Solution Inc
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size4M (512K x 8)
Speed10ns
InterfaceParallel
Package / Case36-SOJ
PackagingTube
Voltage - Supply3.135 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IS61LV5128AL 10KLI
IS61LV5128AL10KLI
Image of IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10KLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10KLI
(IS61LV5128AL-10KLI-ND)

IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10KLI (IS61LV5128AL-10KLI-ND)

Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3.135 V ~ 3.6 V IS61LV5128AL-10KLI Integrated Circuits (ICs)
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3.135 V ~ 3.6 V IS61LV5128AL-10KLI Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61LV5128AL-10KLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV5128AL-10KLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3.135 V ~ 3.6 V IS61LV5128AL-10KLI-TR Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61LV5128AL-10KLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV5128AL-10KLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V IS61C5128AL-10KLI Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61C5128AL-10KLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C5128AL-10KLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C5128AL-10KLI-TR Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61C5128AL-10KLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C5128AL-10KLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3.135 V ~ 3.6 V IS61LV5128AL-10K Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61LV5128AL-10K online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV5128AL-10K-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3.135 V ~ 3.6 V IS61LV5128AL-10K-TR Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61LV5128AL-10K-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV5128AL-10K-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 1.65 V ~ 3.6 V IS61WV5128BLL-10KLI-TR Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 36SOJ-IS61WV5128BLL-10KLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV5128BLL-10KLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3.135 V ~ 3.6 V IS61LV5128AL-10TLI Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 44TSOP-IS61LV5128AL-10TLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1038-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V IS61C25616AL-10KLI Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 44SOJ-IS61C25616AL-10KLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C25616AL-10KLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C25616AL-10KLI-TR Integrated Circuits (ICs)
 Order IC SRAM 4MBIT 10NS 44SOJ-IS61C25616AL-10KLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C25616AL-10KLI-TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10K-TR  |  Next: IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10KLI-TR
IC SRAM 4MBIT 10NS 36SOJ - IS61LV5128AL-10KLI
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany