ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12TLI-TR Integrated Circuits (ICs)

IC SRAM 1MBIT 12NS 44TSOP - IS61C6416AL-12TLI-TR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number IS61C6416AL-12TLI-TR-ND
Price Break Unit Price Extended Price
1000 1.28128 1281.28
Manufacturer Part NumberIS61C6416AL-12TLI-TR
Product DescriptionIC SRAM 1MBIT 12NS 44TSOP
Quantity Available

Non-Stock
Order: ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12TLI-TR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12TLI-TR
Technical/Catalog InformationIS61C6416AL-12TLI-TR
VendorISSI, Integrated Silicon Solution Inc
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (64K x 16)
Speed12ns
InterfaceParallel
Package / Case44-TSOP II
PackagingTape & Reel (TR)
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IS61C6416AL 12TLI TR
IS61C6416AL12TLITR
Image of IC SRAM 1MBIT 12NS 44TSOP - IS61C6416AL-12TLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SRAM 1MBIT 12NS 44TSOP - IS61C6416AL-12TLI-TR
(IS61C6416AL-12TLI-TR-ND) - Integrated Circuits (ICs)

IC SRAM 1MBIT 12NS 44TSOP - IS61C6416AL-12TLI-TR (IS61C6416AL-12TLI-TR-ND) - Integrated Circuits (ICs)

Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12TLI-TR Integrated Circuits (ICs)
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 44TSOP-IS61C6416AL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C6416AL-12TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V IS61C6416AL-12TLI Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 44TSOP-IS61C6416AL-12TLI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1089-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12TI-TR Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 44TSOP-IS61C6416AL-12TI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C6416AL-12TI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V IS61WV6416BLL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 44TSOP-IS61WV6416BLL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV6416BLL-12TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C1024AL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 32TSOP-IS61C1024AL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C1024AL-12TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C3216AL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 512KBIT 12NS 44TSOP-IS61C3216AL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C3216AL-12TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IS61C6416AL-12KLI-TR Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 44SOJ-IS61C6416AL-12KLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61C6416AL-12KLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V IS61WV12816BLL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 2MBIT 12NS 44TSOP-IS61WV12816BLL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV12816BLL-12TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V IS61WV3216BLL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 512KBIT 12NS 44TSOP-IS61WV3216BLL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV3216BLL-12TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V IS63WV1024BLL-12TLI-TR Integrated Circuits (ICs)
 Order IC SRAM 1MBIT 12NS 32TSOP-IS63WV1024BLL-12TLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS63WV1024BLL-12TLI-TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC SRAM 1MBIT 12NS 44TSOP - IS61C6416AL-12TLI  |  Next: IC SRAM 1MBIT 12NS 44TSOP - IS61WV6416BLL-12TLI
IC SRAM 1MBIT 12NS 44TSOP - IS61C6416AL-12TLI-TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany