1.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-7-R Filters

INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R - Filters

All prices are in GBP.
Digi-Key Part Number CMS2-7-R-ND
Price Break Unit Price Extended Price
800 1.27987 1023.90
Manufacturer Part NumberCMS2-7-R
Product DescriptionINDUCTOR COMMON MODE 270UH SMD
Quantity Available

Non-Stock
Order: 1.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-7-R Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-7-R
Technical/Catalog InformationCMS2-7-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryFilters
Inductance270µH
Impedance-
DC Resistance (DCR)60.00 mOhm Max
Current 1.6A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case0.450" L x 0.450" W x 0.236" H (11.43mm x 11.43mm x 6.00mm)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMS2 7 R
CMS27R
Image of INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R
(CMS2-7-R-ND) - Filters

INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R (CMS2-7-R-ND) - Filters

Related parts 1.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-7-R Filters
1.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-7-R Filters
 Order INDUCTOR COMMON MODE 270UH SMD-CMS2-7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-7-R-ND.
800mA Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-11-R Filters
 Order INDUCTOR COMMON MODE 700UH SMD-CMS2-11-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-11-R-ND.
500mA Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-14-R Filters
 Order INDUCTOR COMMON MODE 1340UH SMD-CMS2-14-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-14-R-ND.
2.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann (VA) CMS1-7-R Filters
 Order INDUCTOR COMMON MODE 41.5UH SMD-CMS1-7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-1-ND.
2.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS1-7-R Filters
 Order INDUCTOR COMMON MODE 41.5UH SMD-CMS1-7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1113-2-ND.
2.6A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann (VA) CMS1-7-R Filters
 Order INDUCTOR COMMON MODE 41.5UH SMD-CMS1-7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-6-ND.
2.8A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann (VA) CMS2-4-R Filters
 Order INDUCTOR COMMON MODE 102UH SMD-CMS2-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1115-1-ND.
2.8A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-4-R Filters
 Order INDUCTOR COMMON MODE 102UH SMD-CMS2-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1115-2-ND.
2.8A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann (VA) CMS2-4-R Filters
 Order INDUCTOR COMMON MODE 102UH SMD-CMS2-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1115-6-ND.
5.35A Common Mode Choke Filter - Common Mode - 2 Line Array Coiltronics/Div of Cooper/Bussmann CMS2-1-R Filters
 Order INDUCTOR COMMON MODE 25UH SMD-CMS2-1-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CMS2-1-R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR COMMON MODE 270UH 15% - 3000-271  |  Next: INDUCTOR COMMON MODE 28mH T/H - CMT1-3-R
INDUCTOR COMMON MODE 270UH SMD - CMS2-7-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany