Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NPBF Discrete Semiconductor Products

MOSFET N-CH 100V 10A DPAK - IRLR120NPBF

All prices are in GBP.
Digi-Key Part Number IRLR120NPBF-ND
Price Break Unit Price Extended Price
975 0.32371 315.62
Manufacturer Part NumberIRLR120NPBF
Product DescriptionMOSFET N-CH 100V 10A DPAK
Quantity Available

Non-Stock
Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NPBF Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NPBF
Technical/Catalog InformationIRLR120NPBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C10A
Rds On (Max) @ Id, Vgs185 mOhm @ 6A, 10V
Input Capacitance (Ciss) @ Vds 440pF @ 25V
Power - Max48W
PackagingTube
Gate Charge (Qg) @ Vgs20nC @ 5V
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRLR120NPBF
IRLR120NPBF
Image of MOSFET N-CH 100V 10A DPAK - IRLR120NPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 100V 10A DPAK - IRLR120NPBF
(IRLR120NPBF-ND)

MOSFET N-CH 100V 10A DPAK - IRLR120NPBF (IRLR120NPBF-ND)

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NPBF Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NPBF Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120NPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR120NPBF-ND.
Mosfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120N Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR120N-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier (VA) Surface Mount IRLR120NTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120NTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR120NPBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier (VA) Surface Mount IRLR120NTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120NTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR120NPBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120NTRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR120NPBFTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NTRLPBF Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120NTRLPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR120NTRLPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 100V 48W International Rectifier Surface Mount IRLR120NTRR Discrete Semiconductor Products
 Order MOSFET N-CH 100V 10A DPAK-IRLR120NTRR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR120NTRR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 55V 28W International Rectifier Surface Mount IRLR014NPBF Discrete Semiconductor Products
 Order MOSFET N-CH 55V 10A DPAK-IRLR014NPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR014NPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 55V 28W International Rectifier Surface Mount IRLR014NTR Discrete Semiconductor Products
 Order MOSFET N-CH 55V 10A DPAK-IRLR014NTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR014NTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 10A 55V 28W International Rectifier Surface Mount IRLR014NTRL Discrete Semiconductor Products
 Order MOSFET N-CH 55V 10A DPAK-IRLR014NTRL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR014NTRL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 100V 10A DPAK - IRLR120N  |  Next: MOSFET N-CH 100V 10A DPAK - IRLR120NTRLPBF
MOSFET N-CH 100V 10A DPAK - IRLR120NPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany