Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TR Discrete Semiconductor Products

MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TR - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number IRLML2502CT-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberIRLML2502TR
Product DescriptionMOSFET N-CH 20V 4.2A SOT-23
Quantity Available

Non-Stock
Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TR Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TR
Technical/Catalog InformationIRLML2502TR
VendorInternational Rectifier (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C4.2A
Rds On (Max) @ Id, Vgs45 mOhm @ 4.2A, 4.5V
Input Capacitance (Ciss) @ Vds 740pF @ 15V
Power - Max1.25W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs12nC @ 5V
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLML2502TR
IRLML2502TR
IRLML2502CT ND
IRLML2502CTND
IRLML2502CT
Image of MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TR
(IRLML2502CT-ND) - Discrete Semiconductor Products

MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TR (IRLML2502CT-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TR Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TR Discrete Semiconductor Products
 Order MOSFET N-CH 20V 4.2A SOT-23-IRLML2502TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2502CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 20V 4.2A SOT-23-IRLML2502TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2502PBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier (VA) Surface Mount IRLML2502TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 20V 4.2A SOT-23-IRLML2502TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2502PBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 4.2A 20V 1.25W International Rectifier Surface Mount IRLML2502TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 20V 4.2A SOT-23-IRLML2502TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2502PBFTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.2A 20V 540mW International Rectifier (VA) Surface Mount IRLML2402TR Discrete Semiconductor Products
 Order MOSFET N-CH 20V 1.2A SOT-23-IRLML2402TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2402CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.2A 20V 540mW International Rectifier (VA) Surface Mount IRLML2402TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 20V 1.2A SOT-23-IRLML2402TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2402PBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.2A 20V 540mW International Rectifier (VA) Surface Mount IRLML2402TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 20V 1.2A SOT-23-IRLML2402TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2402PBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 780mA 20V 540mW International Rectifier (VA) Surface Mount IRLML6302TR Discrete Semiconductor Products
 Order MOSFET P-CH 20V 780MA SOT-23-IRLML6302TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6302CT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 780mA 20V 540mW International Rectifier (VA) Surface Mount IRLML6302TRPBF Discrete Semiconductor Products
 Order MOSFET P-CH 20V 780MA SOT-23-IRLML6302TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6302PBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 780mA 20V 540mW International Rectifier (VA) Surface Mount IRLML6302TRPBF Discrete Semiconductor Products
 Order MOSFET P-CH 20V 780MA SOT-23-IRLML6302TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6302PBFDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 20V 4.2A 8-SOIC - IRF1902TRPBF  |  Next: MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany