Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530S Discrete Semiconductor Products

MOSFET P-CH 100V 12A D2PAK - IRF9530S - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number IRF9530S-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberIRF9530S
Product DescriptionMOSFET P-CH 100V 12A D2PAK
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530S
Technical/Catalog InformationIRF9530S
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET P-Channel, Metal Oxide
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C12A
Rds On (Max) @ Id, Vgs300 mOhm @ 7.2A, 10V
Input Capacitance (Ciss) @ Vds 860pF @ 25V
Power - Max3.7W
PackagingTube
Gate Charge (Qg) @ Vgs38nC @ 10V
Package / CaseD²Pak, TO-263 (2 leads + tab)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF9530S
IRF9530S
Image of MOSFET P-CH 100V 12A D2PAK - IRF9530S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET P-CH 100V 12A D2PAK - IRF9530S
(IRF9530S-ND) - Discrete Semiconductor Products

MOSFET P-CH 100V 12A D2PAK - IRF9530S (IRF9530S-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530S Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530S Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A D2PAK-IRF9530S online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530S-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530STRL Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A D2PAK-IRF9530STRL online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530STRL-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530STRLPBF Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A D2PAK-IRF9530STRLPBF online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530STRLPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Surface Mount IRF9530STRR Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A D2PAK-IRF9530STRR online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530STRR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 88W Vishay/Siliconix Through Hole IRF9530 Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 88W Vishay/Siliconix Through Hole IRF9530PBF Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A TO-220AB-IRF9530PBF online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530PBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 12A 100V 3.7W Vishay/Siliconix Through Hole IRF9530L Discrete Semiconductor Products
 Order MOSFET P-CH 100V 12A TO-262-IRF9530L online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9530L-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 5.6A 100V 3.7W Vishay/Siliconix Surface Mount IRF510S Discrete Semiconductor Products
 Order MOSFET N-CH 100V 5.6A D2PAK-IRF510S online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF510S-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 4A 100V 3.7W Vishay/Siliconix Surface Mount IRF9510S Discrete Semiconductor Products
 Order MOSFET P-CH 100V 4A D2PAK-IRF9510S online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9510S-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 6.8A 100V 3.7W Vishay/Siliconix Surface Mount IRF9520S Discrete Semiconductor Products
 Order MOSFET P-CH 100V 6.8A D2PAK-IRF9520S online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9520S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET P-CH 100V 12.4A TO-3PF - FQAF17P10  |  Next: MOSFET P-CH 100V 12A D2PAK - IRF9530STRL
MOSFET P-CH 100V 12A D2PAK - IRF9530S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany