Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413TRPBF Discrete Semiconductor Products

MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number IRF7413PBFCT-ND
Price Break Unit Price Extended Price
1 0.67 0.67
10 0.598 5.98
100 0.4752 47.52
250 0.4136 103.40
500 0.3696 184.80
1000 0.2904 290.40
Manufacturer Part NumberIRF7413TRPBF
Product DescriptionMOSFET N-CH 30V 13A 8-SOIC
Quantity Available 14870

Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413TRPBF Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413TRPBF
Technical/Catalog InformationIRF7413TRPBF
VendorInternational Rectifier (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C13A
Rds On (Max) @ Id, Vgs11 mOhm @ 7.3A, 10V
Input Capacitance (Ciss) @ Vds 1800pF @ 25V
Power - Max2.5W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs79nC @ 10V
Package / Case8-SOIC (3.9mm Width)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF7413TRPBF
IRF7413TRPBF
IRF7413PBFCT ND
IRF7413PBFCTND
IRF7413PBFCT
Image of MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF
(IRF7413PBFCT-ND) - Discrete Semiconductor Products

MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF (IRF7413PBFCT-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413TRPBF Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413PBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413PBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier Surface Mount IRF7413TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413PBFTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413QTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413QTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413QTRPBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413QTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413QTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413QTRPBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413ZTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413ZTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413ZPBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7413ZTRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413ZTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413ZPBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7805ATRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805ATRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7805APBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7805ATRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805ATRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7805APBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 13A 30V 2.5W International Rectifier (VA) Surface Mount IRF7805TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7805PBFCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 30V 13A 8-SOIC - IRF7413QTRPBF  |  Next: MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF
MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany