Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NPBF Discrete Semiconductor Products

MOSFET N-CH 200V 18A TO-220AB - IRF640NPBF

All prices are in GBP.
Digi-Key Part Number IRF640NPBF-ND
Price Break Unit Price Extended Price
1 1.32 1.32
10 1.193 11.93
100 0.9584 95.84
250 0.85184 212.96
500 0.74536 372.68
1000 0.61758 617.58
2500 0.57499 1437.47
10000 0.5324 5324.00
Manufacturer Part NumberIRF640NPBF
Product DescriptionMOSFET N-CH 200V 18A TO-220AB
Quantity Available 26951

Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NPBF Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NPBF
Technical/Catalog InformationIRF640NPBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C18A
Rds On (Max) @ Id, Vgs150 mOhm @ 11A, 10V
Input Capacitance (Ciss) @ Vds 1160pF @ 25V
Power - Max150W
PackagingTube
Gate Charge (Qg) @ Vgs67nC @ 10V
Package / CaseTO-220-3 (Straight Leads)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF640NPBF
IRF640NPBF
Image of MOSFET N-CH 200V 18A TO-220AB - IRF640NPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 200V 18A TO-220AB - IRF640NPBF
(IRF640NPBF-ND)

MOSFET N-CH 200V 18A TO-220AB - IRF640NPBF (IRF640NPBF-ND)

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NPBF Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NPBF Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A TO-220AB-IRF640NPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640NPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640N Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A TO-220AB-IRF640N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640N-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 100W International Rectifier Through Hole IRFB4020PBF Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A TO-220AB-IRFB4020PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB4020PBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 125W Vishay/Siliconix Through Hole IRF640 Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A TO-220AB-IRF640 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF640IR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 125W Vishay/Siliconix Through Hole IRF640PBF Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A TO-220AB-IRF640PBF online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF640PBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.8A 200V 20W Vishay/Siliconix Through Hole IRF9610 Discrete Semiconductor Products
 Order MOSFET P-CH 200V 1.8A TO-220AB-IRF9610 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9610-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 1.8A 200V 20W Vishay/Siliconix Through Hole IRF9610PBF Discrete Semiconductor Products
 Order MOSFET P-CH 200V 1.8A TO-220AB-IRF9610PBF online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF9610PBF-ND.
Mosfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Surface Mount IRF640NS Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A D2PAK-IRF640NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640NS-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Surface Mount IRF640NSPBF Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A D2PAK-IRF640NSPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640NSPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 18A 200V 150W International Rectifier Through Hole IRF640NL Discrete Semiconductor Products
 Order MOSFET N-CH 200V 18A TO-262-IRF640NL online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF640NL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 200V 18A TO-220AB - IRF640N  |  Next: MOSFET N-CH 200V 18A TO-220AB - IRF640PBF
MOSFET N-CH 200V 18A TO-220AB - IRF640NPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany