International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2136S Integrated Circuits (ICs)

IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2136S

All prices are in GBP.
Digi-Key Part Number IR2136S-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberIR2136S
Product DescriptionIC DRIVER BRIDGE 3-PHASE 28-SOIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2136S
Technical/Catalog InformationIR2136S
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
Configuration3 Phase Bridge
Voltage - Supply10 V ~ 20 V
Current - Peak200mA
Delay Time425ns
Package / Case28-SOIC (7.5mm Width)
PackagingTube
Number of Outputs3
Input TypeInverting
Number of Configurations1
Operating Temperature-40°C ~ 125°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR2136S
IR2136S
Image of IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2136S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2136S
(IR2136S-ND)

IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2136S (IR2136S-ND)

Related parts International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2136S Integrated Circuits (ICs)
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2136S Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2136S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2136S-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2136 Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-DIP-IR2136 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2136-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2133S Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2133S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133S-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2130S Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2130S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130S-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 200mA 10 V ~ 20 V IR2130SPBF Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2130SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130SPBF-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 200mA 10 V ~ 20 V IR2130STR Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2130STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130STR-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 200mA 10 V ~ 20 V IR2130STRPBF Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2130STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130STRPBF-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 250mA 10 V ~ 20 V IR2131S Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2131S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2131S-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 250mA 10 V ~ 20 V IR2131SPBF Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2131SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2131SPBF-ND.
International Rectifier Pmic - Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V IR2131STR Integrated Circuits (ICs)
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2131STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2131STR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR21362S  |  Next: IC DRIVER BRIDGE 3-PHASE 28-SOIC - IRS23364DSPBF
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2136S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany